Cactus Industrial Grade 64 GB microSD Card Micro SD Card, Class 1
- RS Stock No.:
- 859-306
- Mfr. Part No.:
- KS64GRI-290M
- Manufacturer:
- Cactus
Image representative of range
Subtotal (1 unit)*
€106.40
(exc. VAT)
€130.87
(inc. VAT)
Temporarily out of stock
- 13 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.40 |
*price indicative
- RS Stock No.:
- 859-306
- Mfr. Part No.:
- KS64GRI-290M
- Manufacturer:
- Cactus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cactus | |
| Product Type | Micro SD Card | |
| Memory Size | 64GB | |
| Memory Card Format | microSD Card | |
| Speed Class Rating | Class 1 | |
| Industrial Grade | Yes | |
| X Speed Rating | Class 10 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| NAND Type | 3D TLC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Cactus | ||
Product Type Micro SD Card | ||
Memory Size 64GB | ||
Memory Card Format microSD Card | ||
Speed Class Rating Class 1 | ||
Industrial Grade Yes | ||
X Speed Rating Class 10 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
NAND Type 3D TLC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Cactus microSD Card is a high-performance storage solution designed for industrial applications, offering reliability and efficiency in a Compact format.
Solid-state design enhances reliability with no moving parts and high endurance
Supports SDA Physical Layer Specifications, ensuring compatibility with various devices
Intelligent power management optimises energy consumption for extended usage
Related links
- Cactus Industrial Grade 64 GB microSD Card Micro SD Card, Class 1
- Cactus Industrial Grade 128 GB microSD Card Micro SD Card, Class 1
- Cactus Industrial Grade 16 GB microSD Card Micro SD Card, Class 10
- Cactus 64 GB Industrial Grade SD Card SD Card, Class 10
- Micron Industrial Grade 256 GB MicroSD Up to 100 Mb/s
- Cactus 1 GB Industrial Grade MicroSD SD Card, Class 6
- KIOXIA Industrial Grade 64 GB MicroSD microSD, Class 10
- ATP Industrial Grade 64 GB MicroSD microSD, Class 10
