Transcend 64 GB Industrial Grade MicroSD microSD

Subtotal (1 unit)*

€93.51

(exc. VAT)

€115.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
  • Plus 51 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€93.51

*price indicative

RS Stock No.:
245-0114
Mfr. Part No.:
TS64GUSD460T
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Memory Size

64GB

Product Type

microSD

Series

USD460T

Memory Card Format

MicroSD

Industrial Grade

Yes

Adapter Included

No

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

NAND Type

3D

Standards/Approvals

CE, FCC, RoHS

COO (Country of Origin):
TW

Transcend USD460T Series Micro SD Card, 64GB Capacity, V10 Speed Class Rating - TS64GUSD460T


This micro SD card from Transcend delivers reliable storage solutions tailored for demanding environments. With a compact form factor of 11mm x 15mm x 1mm, it supports various high-performance applications. Designed using advanced 3D NAND flash technology, this card offers a capacity of 64GB, ensuring extensive data storage capabilities for users.

Features & Benefits


• Delivers high read speeds of up to 100 MB/s for efficient data transfer

• Write speeds reaching 80 MB/s support quick file saving

• Rated for 3K program/erase cycles for long-lasting usability

• Industrial-grade design allows operation in extreme temperature conditions

• Equipped with enhanced error correction for improved data integrity

• Complies with video speed class V10 and UHS-I class U1 for seamless video recording

Applications


• Utilised in medical devices for reliable performance

• Ideal for surveillance systems requiring sustained operational capability

• Suitable for POS terminals to facilitate faster transactions

• Employed in automation devices for effective data handling

• Integration in various electronic devices for efficient data storage

What type of applications can benefit from the high-speed performance?


The card's high-speed capabilities are particularly beneficial for video recording and streaming applications, ensuring smooth playback and capture without delays.

How does the design support operations in extreme environments?


The temperature-resistant construction allows functionality in temperatures ranging from -40°C to 85°C, making it suitable for harsh conditions in industrial settings.

What features enhance the durability of this memory card?


Incorporating 3D NAND technology and a high endurance rating of 3K P/E cycles, it is designed for reliability and longevity, even in demanding applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy