ATP 64 GB Industrial Grade MicroSD microSD, UHS-I

Unavailable
RS will no longer stock this product.
RS Stock No.:
254-8301
Mfr. Part No.:
AF64GUD4-EBAXM
Manufacturer:
ATP
Find similar products by selecting one or more attributes.
Select all

Brand

ATP

Memory Size

64GB

Product Type

microSD

Memory Card Format

MicroSD

Series

S650SC

Speed Class Rating

UHS-I

Industrial Grade

Yes

Adapter Included

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

NAND Type

3D TLC XE

Standards/Approvals

UKCA, CE, FCC, RoHS

COO (Country of Origin):
TW
The ATP S650Sc 64GB microSD card feature-rich and reliable removable storage solutions are used extensively in data logging, navigation and surveillance systems, in-vehicle infotainment , drive recorders, and other demanding applications. ATP microSD cards feature AutoRefresh read disturb protection and Dynamic Data Refresh data retention management technologies to prevent errors in frequently read and seldom-accessed areas.

Interface UHS-I

Flash type 3D TLC

Operating temperature -25°C to 85°C

Sequential read (MB/s) up to 96

Endurance (TBW)1 up to 1280 TB

Dimensions: L x W x H (mm) 15. 0 x 11. 0 x 1. 0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy