ISSI IS43TR16128D-125KBL SDRAM 2 GB Surface Mount, 96-Pin BGA

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
648-087
Mfr. Part No.:
IS43TR16128D-125KBL
Manufacturer:
ISSI
Find similar products by selecting one or more attributes.
Select all

Brand

ISSI

Product Type

SDRAM

Memory Size

2GB

Organisation

128M x 16

Maximum Clock Frequency

1066MHz

Number of Bits per Word

16

Mount Type

Surface Mount

Package Type

BGA

Pin Count

96

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

95°C

Standards/Approvals

RoHS

Minimum Supply Voltage

1.43V

Maximum Supply Voltage

1.5V

Automotive Standard

No

The ISSI 2Gb DDR3 SDRAM supports standard voltage of VDD and VDDQ at 1.5V, ± 0.075V and low voltage operation at 1.35V, +0.1V, −0.067V with backward compatibility to 1.5V. It delivers high-speed data transfer with system frequencies up to 1066MHz and features 8 internal banks for concurrent operations. The architecture is based on an 8n-bit prefetch and includes programmable CAS latency, additive latency options of 0 CL−1 or CL−2, and CAS write latency CWL based on tCK. Burst length is programmable to 4 or 8 with selectable burst sequence modes including sequential and interleave.

BL switch on the fly

Auto Self Refresh

Self Refresh Temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy