ISSI IS43TR16512S2DL-125KBLI SDRAM 8 GB Surface Mount, 96-Pin BGA
- RS Stock No.:
- 648-086
- Mfr. Part No.:
- IS43TR16512S2DL-125KBLI
- Manufacturer:
- ISSI
Subtotal (1 unit)*
€21.55
(exc. VAT)
€26.51
(inc. VAT)
Temporarily out of stock
- Shipping from 19 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.55 |
*price indicative
- RS Stock No.:
- 648-086
- Mfr. Part No.:
- IS43TR16512S2DL-125KBLI
- Manufacturer:
- ISSI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ISSI | |
| Product Type | SDRAM | |
| Memory Size | 8GB | |
| Organisation | 512M x 16 | |
| Maximum Clock Frequency | 933MHz | |
| Mount Type | Surface Mount | |
| Package Type | BGA | |
| Pin Count | 96 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 95°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 1.5V | |
| Minimum Supply Voltage | 1.28V | |
| Select all | ||
|---|---|---|
Brand ISSI | ||
Product Type SDRAM | ||
Memory Size 8GB | ||
Organisation 512M x 16 | ||
Maximum Clock Frequency 933MHz | ||
Mount Type Surface Mount | ||
Package Type BGA | ||
Pin Count 96 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 95°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Maximum Supply Voltage 1.5V | ||
Minimum Supply Voltage 1.28V | ||
The ISSI 8Gb DDR3 SDRAM supports standard voltage of VDD and VDDQ at 1.5V ± 0.075V and low voltage operation at 1.35V +0.1V −0.067V with backward compatibility to 1.5V. It delivers high-speed data transfer rates with system frequencies up to 933MHz and includes 8 internal banks for concurrent operation. Built on an 8n-bit prefetch architecture, it features programmable CAS latency, programmable additive latency options of 0 CL−1 or CL−2, and programmable CAS write latency CWL based on tCK. The device also supports programmable burst lengths of 4 and 8.
BL switch on the fly
Auto Self Refresh
Self Refresh Temperature
Related links
- ISSI IS43TR16128DL-125KBLI SDRAM 2 GB Surface Mount, 96-Pin BGA
- ISSI IS43TR16128D-125KBL SDRAM 2 GB Surface Mount, 96-Pin BGA
- Micron MT41K64M16TW-107 IT:J SDRAM 1 GB Surface Mount, 96-Pin 16 bit TFBGA
- Micron MT41K256M16TW-107 AIT:P SDRAM 4 GB Surface Mount, 96-Pin 16 bit FBGA
- Micron MT40A1G16TB-062E IT:F SDRAM 16 GB Surface Mount, 96-Pin 16 bit TFBGA
- Micron MT41J128M16JT-125:K SDRAM 2 GB Surface Mount, 96-Pin 16 bit FBGA
- Alliance Memory AS4C512M16D3LB-12BCNTR SDRAM 8 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C512M16D3LC-12BINTR SDRAM 8 GB Surface, 96-Pin 16 bit FBGA-96 Ball
