SKF Nitrile Rubber (NBR) Seal, 100 mm ID, 120 mm OD, 10 mm
- RS Stock No.:
- 266-8789
- Mfr. Part No.:
- 100X120X10 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
€34.52
(exc. VAT)
€42.46
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €34.52 | €6.904 |
*price indicative
- RS Stock No.:
- 266-8789
- Mfr. Part No.:
- 100X120X10 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 100mm | |
| Product Type | Seal | |
| Outside Diameter | 120mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 100mm | ||
Product Type Seal | ||
Outside Diameter 120mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, Radial Shaft Seal, Nitrile Rubber, OD 120mm, Single Sealing Lip - 100X120X10 HMSA10 RG
This radial shaft seal manufactured by SKF features a rubber outside diameter and single sealing lip, ideal for use with oil or grease. Designed to optimise sealing against the shaft in polluted environments, this seal boasts high pumping rate, contamination exclusion with a dust lip, a garter spring, and the ability to accommodate misalignment.
Features & Benefits
• High pumping rate for efficient sealing
• Contamination exclusion with a dust lip
• Garter spring for enhanced sealing
• Accommodates misalignment for versatile use
Applications
• Ideal for use between rotating and stationary machine components
• Suitable for applications requiring a high pumping rate and contamination exclusion
• Ideal for environments with misalignment issues
Can it be used between rotating and stationary machine components?
Yes, this SKF radial shaft seal is designed to be used between rotating and stationary machine components.
Will it accommodate misalignment in relative motion?
Yes, the seal is capable of accommodating misalignment in components.
Is the sealing lip made of elastomer or thermoplastic?
The conventional sealing lip of this seal is made of elastomer for efficient sealing.
Related links
- SKF Nitrile Rubber (NBR) Seal 120 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 120 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 120 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 120 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 120 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 120 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 120 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 120 mm OD, 12 mm
