SKF Nitrile Rubber (NBR) Seal, 12 mm ID, 30 mm OD, 7 mm
- RS Stock No.:
- 266-8876
- Mfr. Part No.:
- 12X30X7 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€11.33
(exc. VAT)
€13.94
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €11.33 | €1.133 |
*price indicative
- RS Stock No.:
- 266-8876
- Mfr. Part No.:
- 12X30X7 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 12mm | |
| Product Type | Seal | |
| Outside Diameter | 30mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 12mm | ||
Product Type Seal | ||
Outside Diameter 30mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, Nitrile Rubber, 30mm Outside Diameter - 12X30X7 HMSA10 RG
This radial shaft seal by SKF, made of nitrile rubber with a rubber outside diameter, is designed for optimal sealing performance between rotating and stationary components. The seal, with a thickness of 7mm, boasts a garter spring and auxiliary lip for enhanced protection in polluted environments.
Features & Benefits
• High pumping rate for efficient sealing
• Enhanced contamination exclusion with a dust lip
• Includes a garter spring and auxiliary lip for improved sealing
• Accommodates misalignment for versatile usage
Applications
• Reliable for sealing between rotating and stationary components
• Ideal for industrial machinery and equipment
Can it be used in polluted environments?
Yes, the seal is designed with a garter spring and auxiliary lip to optimise sealing in polluted environments.
Will it accommodate misalignment?
-Yes, it can accommodate misalignment due to its flexible design.
Is it suitable for industrial use?
Yes, it is ideal for industrial machinery and equipment.
Can it be used in both oil and grease applications?
Yes, it is suitable for both oil and grease applications.
Is this seal durable and long-lasting?
Yes, this seal is known for its durability and long-lasting performance.
Related links
- SKF Nitrile Rubber (NBR) Seal 30 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 25 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 28 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 22 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 30 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 30 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 30 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 30 mm OD, 7 mm
