SKF Nitrile Rubber (NBR) Seal, 17 mm ID, 30 mm OD, 7 mm
- RS Stock No.:
- 266-8986
- Mfr. Part No.:
- 17X30X7 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€11.33
(exc. VAT)
€13.94
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €11.33 | €1.133 |
*price indicative
- RS Stock No.:
- 266-8986
- Mfr. Part No.:
- 17X30X7 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 17mm | |
| Product Type | Seal | |
| Outside Diameter | 30mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 17mm | ||
Product Type Seal | ||
Outside Diameter 30mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF 17X30X7 HMSA10 RG Seal, 17mm Inside Diameter, 30mm Outside Diameter - 17X30X7 HMSA10 RG
This seal is a rotary shaft seal designed for effective sealing between moving and stationary components in machinery. Constructed from high-quality nitrile rubber, it measures 17mm in internal diameter, 30mm in external diameter, and has a thickness of 7mm. This product is suitable for both oil and grease applications, contributing to enhanced performance in various environments.
Features & Benefits
• Garter spring enhances seal stability and longevity for consistent performance
• Suitable for high circumferential speeds up to 3.46m/s ensures efficient operation in high-speed operations
• Auxiliary lip improves protection against contamination, ensuring cleaner operation
• Accommodates slight misalignments ensures proper functioning in dynamic assemblies
• Designed for temperatures ranging from -40°C to +100°C ensures reliable performance in various environments
Applications
• Used in automation equipment to ensure reliable operation
• Ideal for hydraulic systems requiring effective grease sealing
• Suitable for rotating shaft in electric motors
• Used with industrial machinery to prevent leakage
• Effective in reducing friction in mechanical assemblies
What are the temperature limits for safe use?
This seal operates effectively within a temperature range of -40°C to +100°C, with short periods of use up to 120°C. This makes it suitable for many demanding applications in various conditions.
How does the design facilitate contamination exclusion?
The presence of a dust lip, combined with an auxiliary lip, significantly enhances the seal's ability to prevent dirt and debris from entering the assembly, which prolongs its service life in polluted environments.
What rotational speed capabilities does it support?
It can handle a maximum rotational speed of 3,900 r/min, making it suitable for high-speed applications where reliable sealing is crucial. This enables optimal performance in dynamic industrial settings.
Related links
- SKF Nitrile Rubber (NBR) Seal 30 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 28 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 37 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 30 mm OD, 7 mm
