SKF Nitrile Rubber (NBR) Seal, 30 mm ID, 40 mm OD, 7 mm
- RS Stock No.:
- 267-3353
- Mfr. Part No.:
- 30X40X7 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€15.74
(exc. VAT)
€19.36
(inc. VAT)
In Stock
- 104 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €15.74 | €1.574 |
*price indicative
- RS Stock No.:
- 267-3353
- Mfr. Part No.:
- 30X40X7 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 30mm | |
| Product Type | Seal | |
| Outside Diameter | 40mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 30mm | ||
Product Type Seal | ||
Outside Diameter 40mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, Nitrile Rubber, 7 mm Thickness - 30X40X7 HMSA10 RG
This radial shaft seal by SKF is a high-quality solution designed for various industrial applications. With an outside diameter of 40mm and a thickness of 7mm, this seal offers reliable performance and durability. The nitrile rubber material ensures effective sealing, while the rotary shaft seal design enhances efficiency.
Features & Benefits
• Rubber outside diameter with single sealing lip for optimal functionality
• Suitable for use with oil or grease for versatile applications
• Garter spring and auxiliary lip enhance sealing against shaft, even in polluted environments
• High pumping rate and contamination exclusion with dust lip for efficient operation
• Accommodates misalignment for added flexibility
Applications
• Ideal for use between rotating and stationary machine components
• Suitable for components in relative motion where effective sealing is crucial
• Suitable for applications where high pumping rate and contamination exclusion are required, such as industrial machinery and equipment
Can it accommodate misalignment during operation?
Yes, it is designed to accommodate misalignment for versatile usage.
Will it provide effective sealing in polluted environments?
It includes a garter spring and auxiliary lip for optimal sealing even in polluted conditions.
Is this seal suitable for high-pumping rate applications?
Yes, it offers a high pumping rate for efficient operation in various industrial settings.
Related links
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 40 mm OD, 7 mm
