SKF Nitrile Rubber (NBR) Radial Shaft Seal, 25 mm ID, 40 mm OD, 10 mm
- RS Stock No.:
- 266-9039
- Mfr. Part No.:
- 25X40X10 HMS5 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€15.74
(exc. VAT)
€19.36
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €15.74 | €1.574 |
*price indicative
- RS Stock No.:
- 266-9039
- Mfr. Part No.:
- 25X40X10 HMS5 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 25mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 40mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 25mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 40mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 25mm Inside Diameter, 40mm Outside Diameter - 25X40X10 HMS5 RG
This radial shaft seal is designed to prevent fluid leakage and exclude contaminants in rotary shaft assemblies, forming a tight Interface between a rotating shaft and its housing. It is manufactured from nitrile rubber to perform as a rotary shaft seal in industrial rotating equipment where a resilient sealing lip is required.
Features and Benefits:
• Nitrile rubber material resists common hydraulic oils
• Rotary configuration supports continuous shaft rotation
• Durable 10mm thickness enhances axial sealing stability
• Robust sealing action reduces ingress of dirt and moisture
• Suitable for frequent start-stop cycles in rotating systems
• Rotary configuration supports continuous shaft rotation
• Durable 10mm thickness enhances axial sealing stability
• Robust sealing action reduces ingress of dirt and moisture
• Suitable for frequent start-stop cycles in rotating systems
Applications
• Suitable for bearings in light-duty industrial motors
• Ideal for gearboxes operating with mineral oils
• Used with pump shafts requiring oil retention
• Can be used for agricultural machinery drivetrains
• Suitable for maintenance replacement in rotating assemblies
• Ideal for gearboxes operating with mineral oils
• Used with pump shafts requiring oil retention
• Can be used for agricultural machinery drivetrains
• Suitable for maintenance replacement in rotating assemblies
What shaft size does it accept?
It fits shafts with a 25mm inside diameter.
What external housing bore does it require?
The outside diameter matches a 40mm housing bore.
How thick is the sealing element for axial support?
The seal has a thickness of 10mm.
What elastomer compound composes the sealing lip?
The sealing material is nitrile rubber.
Is this suitable for high-temperature operation?
The material specified is nitrile rubber, which defines its temperature capability.
Related links
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 52 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 37 mm OD, 5 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 52 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 62 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 55 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 55 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 50 mm OD, 10 mm
