SKF Nitrile Rubber (NBR) Radial Shaft Seal, 20 mm ID, 52 mm OD, 7 mm
- RS Stock No.:
- 267-3655
- Mfr. Part No.:
- 20X52X7 HMS5 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€21.10
(exc. VAT)
€25.95
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €21.10 | €2.11 |
*price indicative
- RS Stock No.:
- 267-3655
- Mfr. Part No.:
- 20X52X7 HMS5 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 20mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 52mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 20mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 52mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 20mm Inside Diameter, 52mm Outside Diameter - 20X52X7 HMS5 RG
This radial shaft seal provides a sealing solution for rotary shafts, designed to prevent lubricant leakage and exclude contaminants in rotating assemblies. It is MADE from nitrile rubber and suited for installations requiring a Compact sealing profile around a shaft in mechanical systems.
Features and Benefits:
• Nitrile rubber material offers chemical resistance and wear performance
• Rotary seal design reduces friction during shaft rotation
• Thin 7 mm section supports constrained radial space installations
• Robust lip contact minimises lubricant loss during operation
• Durable construction extends service intervals under cyclic motion
• Rotary seal design reduces friction during shaft rotation
• Thin 7 mm section supports constrained radial space installations
• Robust lip contact minimises lubricant loss during operation
• Durable construction extends service intervals under cyclic motion
Applications
• Suitable for automotive driveline sealing tasks
• Used with gearboxes requiring Compact Seals
• Ideal for pumps with rotating shaft interfaces
• Can be used for industrial motors and actuators
• Used for maintenance replacement on rotating equipment
• Used with gearboxes requiring Compact Seals
• Ideal for pumps with rotating shaft interfaces
• Can be used for industrial motors and actuators
• Used for maintenance replacement on rotating equipment
What shaft diameters does it accommodate?
It is intended for shafts with a 20 mm internal bore.
What external housing size is required for installation?
The housing or bore must accept a 52 mm outside diameter.
How thick is the sealing element where it mounts?
The seal has a 7 mm cross-sectional thickness.
What compound composes the elastomeric sealing lip?
The lip is formed from nitrile rubber (NBR).
Is the design intended for rotary applications?
Yes, it is specified for use as a rotary shaft sealing component.
Related links
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 30 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 60 mm OD, 7 mm
