SKF Nitrile Rubber (NBR) Radial Shaft Seal, 38 mm ID, 52 mm OD, 7 mm
- RS Stock No.:
- 267-3524
- Mfr. Part No.:
- 38X52X7 HMS5 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 25 units)*
€34.94
(exc. VAT)
€42.98
(inc. VAT)
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €34.94 | €1.398 |
*price indicative
- RS Stock No.:
- 267-3524
- Mfr. Part No.:
- 38X52X7 HMS5 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Radial Shaft Seal | |
| Inside Diameter | 38mm | |
| Outside Diameter | 52mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Radial Shaft Seal | ||
Inside Diameter 38mm | ||
Outside Diameter 52mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 38mm Inside Diameter, 52mm Outside Diameter - 38X52X7 HMS5 RG
This radial shaft seal provides a rotary sealing solution for shafts where fluid retention and exclusion of contaminants are required. It is constructed from nitrile rubber and designed to operate around rotating shafts, offering a Compact profile suited to common engineering assemblies.
Features and Benefits:
• Nitrile rubber material resists oils and fuels for extended service life
• Rotary seal design maintains contact with shaft during rotation
• 7 mm thickness gives robust axial sealing capability
• Engineered for tight sealing on shafts with close tolerances
• Balanced lip geometry reduces leak paths during shaft movement
• Rotary seal design maintains contact with shaft during rotation
• 7 mm thickness gives robust axial sealing capability
• Engineered for tight sealing on shafts with close tolerances
• Balanced lip geometry reduces leak paths during shaft movement
Applications
• Suitable for sealing oil in gearboxes and transmissions
• Used with rotating shafts in pumps and motors
• Ideal for maintenance replacement in industrial drives
• Can be used for shaft-end protection in agricultural machinery
• Used with rotating shafts in pumps and motors
• Ideal for maintenance replacement in industrial drives
• Can be used for shaft-end protection in agricultural machinery
What inner shaft size does it fit?
It fits shafts with a 38 mm inner diameter to ensure correct lip engagement.
What external housing size is required?
The seal requires a 52 mm outer diameter bore for proper seating.
How thick is the sealing element for axial clearance planning?
The sealing element measures 7 mm thickness for axial space calculation.
What compound is the lip MADE from and why is it chosen?
The lip is MADE from nitrile rubber chosen for its compatibility with oils.
Is the seal intended for rotary motion or static sealing?
It is designed specifically for rotary shaft sealing applications.
Related links
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 30 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 60 mm OD, 7 mm
