SKF Nitrile Rubber (NBR) Radial Shaft Seal, 25 mm ID, 62 mm OD, 10 mm
- RS Stock No.:
- 266-9075
- Mfr. Part No.:
- 25X62X10 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€24.07
(exc. VAT)
€29.61
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €24.07 | €2.407 |
*price indicative
- RS Stock No.:
- 266-9075
- Mfr. Part No.:
- 25X62X10 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 25mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 62mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 25mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 62mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 25mm Inside Diameter, 10mm Thickness - 25X62X10 HMSA10 RG
This radial shaft seal provides a sealing Interface for rotating shafts, designed to prevent fluid leakage and limit contaminant ingress in rotary applications. It is constructed from nitrile rubber suitable for oil-contact environments and configured for use where a durable, elastic sealing lip is required around a rotating shaft.
Features and Benefits:
• Nitrile rubber composition offers resistance to oil exposure
• Rotary seal form maintains a dynamic contact surface for rotating shafts
• Robust 10mm cross-section supports axial stability during operation
• Precision-fit inner diameter reduces axial movement on shaft
• Defined outer diameter ensures consistent housing fit and retention
• Rotary seal form maintains a dynamic contact surface for rotating shafts
• Robust 10mm cross-section supports axial stability during operation
• Precision-fit inner diameter reduces axial movement on shaft
• Defined outer diameter ensures consistent housing fit and retention
Applications
• Suitable for automotive drivetrain sealing tasks
• Used with gearbox assemblies requiring oil containment
• Ideal for general industrial rotating shaft installations
• Can be used for replacement radial repair in maintenance work
• Suitable for hydraulic pump shaft sealing arrangements
• Used with gearbox assemblies requiring oil containment
• Ideal for general industrial rotating shaft installations
• Can be used for replacement radial repair in maintenance work
• Suitable for hydraulic pump shaft sealing arrangements
What material properties affect oil compatibility?
The sealing element is MADE from nitrile rubber which provides compatibility with mineral oils and typical lubricants used in rotating equipment.
How should the part be selected for interference fit?
Choose a housing bore that matches the specified outer diameter to achieve proper press-fit retention and prevent radial extrusion.
What inspection should be performed before installation?
Verify shaft surface finish and roundness against expected sealing requirements and ensure there are no nicks or corrosion on the 25 mm shaft contact area.
How does the seal respond to axial shaft movement?
The 10 mm section thickness contributes to axial stiffness that helps maintain lip contact while accommodating limited axial displacement.
What operational condition determines seal replacement timing?
Monitor for increased leakage or lip wear during routine maintenance intervals and replace when sealing performance degrades.
Related links
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 62 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 62 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 62 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 80 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 62 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 42 mm OD, 10 mm
