SKF Nitrile Rubber (NBR) Radial Shaft Seal, 62 mm ID, 80 mm OD, 10 mm
- RS Stock No.:
- 267-3775
- Mfr. Part No.:
- 62X80X10 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€30.68
(exc. VAT)
€37.74
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €30.68 | €3.068 |
*price indicative
- RS Stock No.:
- 267-3775
- Mfr. Part No.:
- 62X80X10 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 62mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 80mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 62mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 80mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 62mm Inside Diameter, 80mm Outside Diameter - 62X80X10 HMSA10 RG
This radial shaft seal provides a sealing solution for rotating shafts, designed to retain lubricants and exclude contaminants in mechanical assemblies. It is intended for use where rotary motion requires a fluid-tight Interface between shaft and housing, operating as a contact seal to maintain system integrity.
Features and Benefits:
• Nitrile rubber construction resists common oils and greases
• Rotary design supports continuous shaft rotation without leakage
• 10mm thickness offers stable axial contact under load
• Narrow cross-section minimises housing space requirements
• Designed for tight radial conformity to reduce fluid loss
• Rotary design supports continuous shaft rotation without leakage
• 10mm thickness offers stable axial contact under load
• Narrow cross-section minimises housing space requirements
• Designed for tight radial conformity to reduce fluid loss
Applications
• Suitable for rotating gearbox output shafts
• Used with motor drives requiring oil retention
• Ideal for pump shaft sealing in lubrication systems
• Can be used for industrial machinery with rotating interfaces
• Suitable for replacement in maintenance of rotating assemblies
• Used with motor drives requiring oil retention
• Ideal for pump shaft sealing in lubrication systems
• Can be used for industrial machinery with rotating interfaces
• Suitable for replacement in maintenance of rotating assemblies
What material properties affect chemical compatibility?
The seal is MADE from nitrile rubber which provides resistance to many mineral oils and typical industrial greases and influences swell and hardness under exposure.
How does the seal accommodate axial shaft movement?
Its thickness and contact lip geometry maintain axial contact with the shaft, allowing small axial displacement while preserving the sealing interface.
What installation considerations affect performance?
Proper alignment during fitting and clean shaft surfaces reduce lip damage and ensure concentric contact for effective sealing.
How does the design handle rotational wear?
Continuous contact with the rotating surface disperses wear along the lip, with material choice moderating abrasion and maintaining sealing life.
Related links
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 62 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 62 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 62 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 62 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 62 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 80 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 80 mm OD, 8 mm
