SKF Nitrile Rubber (NBR) Radial Shaft Seal, 45 mm ID, 62 mm OD, 10 mm
- RS Stock No.:
- 266-9226
- Mfr. Part No.:
- 45X62X10 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€24.07
(exc. VAT)
€29.61
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €24.07 | €2.407 |
*price indicative
- RS Stock No.:
- 266-9226
- Mfr. Part No.:
- 45X62X10 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 45mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 62mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 45mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 62mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 45mm Inside Diameter, 62mm Outside Diameter - 45X62X10 HMSA10 RG
This radial shaft seal provides a rotary sealing solution for shafts in rotating equipment, preventing fluid leakage and contaminant ingress in industrial assemblies. It is intended for use where a resilient sealing lip and a snug fit around a rotating shaft are required to maintain system integrity during operation.
Features and Benefits:
• Nitrile rubber construction resists oil exposure
• Rotary lip design reduces leakage during rotation
• 10mm cross-section improves static sealing reliability
• Precision internal bore ensures consistent shaft contact
• Durable external diameter secures housing fitment
• Rotary lip design reduces leakage during rotation
• 10mm cross-section improves static sealing reliability
• Precision internal bore ensures consistent shaft contact
• Durable external diameter secures housing fitment
Applications
• Suitable for bearing housings in industrial machinery
• Used with gearboxes requiring oil retention
• Ideal for pump shafts operating with lubricants
• Can be used for rotating couplings and drives
• Used with gearboxes requiring oil retention
• Ideal for pump shafts operating with lubricants
• Can be used for rotating couplings and drives
What material characteristic helps resist hydraulic fluids?
The sealing element is MADE from nitrile rubber which provides resistance to many oils and lubricants.
How does the component fit into a shaft assembly?
It provides a tight internal contact against the shaft while the outer edge locates into the housing to maintain position.
What dimensional attributes determine its compatibility with shafts?
The inner diameter defines the shaft clearance, while the outer diameter sets the housing bore requirement and the thickness determines radial engagement.
How does the seal behave under rotational movement?
The lip geometry is designed to maintain contact with a turning shaft to limit fluid escape and Block external contaminants.
Related links
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 62 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 68 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 85 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 72 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 55 mm OD, 7 mm
- SKF Rubber Metal Reinforced Rotary Shaft Seal 62 mm OD
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 62 mm OD, 10 mm
