SKF Nitrile Rubber (NBR) Seal, 25 mm ID, 62 mm OD, 7 mm
- RS Stock No.:
- 266-9077
- Mfr. Part No.:
- 25X62X7 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€24.07
(exc. VAT)
€29.61
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €24.07 | €2.407 |
*price indicative
- RS Stock No.:
- 266-9077
- Mfr. Part No.:
- 25X62X7 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 25mm | |
| Product Type | Seal | |
| Outside Diameter | 62mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 25mm | ||
Product Type Seal | ||
Outside Diameter 62mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 25mm Inside Diameter, 62mm Outside Diameter - 25X62X7 HMSA10 RG
This radial shaft seal provides a rotating-shaft barrier to retain lubricants and exclude contaminants in machinery. It features a rubber outside diameter and a single conventional sealing lip suited to oil or grease applications, with an auxiliary non-contacting lip and garter spring to maintain shaft contact in polluted environments.
Features & Benefits
• Permits circumferential speeds up to 5.03 m/s for moderate-speed shafts
• Withstands operating temperatures from -40°C to 100°C
• Accommodates short temperature excursions to 120°C for transient events
• Includes a garter spring to maintain lip pressure and sealing performance
• Dust lip improves exclusion of external contaminants during operation
• Withstands operating temperatures from -40°C to 100°C
• Accommodates short temperature excursions to 120°C for transient events
• Includes a garter spring to maintain lip pressure and sealing performance
• Dust lip improves exclusion of external contaminants during operation
**Applications**
• Suitable for sealing motor shafts in industrial drives
• Ideal for gearboxes requiring oil retention and contamination exclusion
• Used with rotating assemblies in automation equipment
• Can be used for bearing housings subject to particulate exposure
• Ideal for gearboxes requiring oil retention and contamination exclusion
• Used with rotating assemblies in automation equipment
• Can be used for bearing housings subject to particulate exposure
What shaft and housing dimensions does it suit?
It is specified for a 25mm shaft and a 62mm housing bore with a 7mm seal width.
What materials contact the lubricant and shaft?
The primary sealing element is nitrile rubber (NBR), chosen for compatibility with oil and grease media.
How does it handle misalignment between components?
The design tolerates slight misalignment through the elastomer lip geometry and flexible outside diameter.
What rotational speed limit should be observed?
The maximum recommended rotational speed is 3840 r/min under stated conditions.
Related links
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 38 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 7 mm
