SKF Nitrile Rubber (NBR) Radial Shaft Seal, 17 mm ID, 32 mm OD, 7 mm
- RS Stock No.:
- 266-8987
- Mfr. Part No.:
- 17X32X7 HMS5 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€13.26
(exc. VAT)
€16.31
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €13.26 | €1.326 |
*price indicative
- RS Stock No.:
- 266-8987
- Mfr. Part No.:
- 17X32X7 HMS5 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Radial Shaft Seal | |
| Inside Diameter | 17mm | |
| Outside Diameter | 32mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Radial Shaft Seal | ||
Inside Diameter 17mm | ||
Outside Diameter 32mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 17mm Inside Diameter, 32mm Outside Diameter - 17X32X7 HMS5 RG
This radial shaft seal is a rotary sealing component designed to prevent fluid leakage and exclude contaminants around rotating shafts. It is intended for use in rotary assemblies where a flexible, oil-resistant barrier is required, operating as the Interface between a rotating shaft and stationary housing.
Features and Benefits:
• Nitrile rubber construction provides resistance to oils and greases
• Rotary sealing lip design delivers continuous dynamic sealing performance
• 7mm cross-section supports consistent axial compression control
• Designed for 17mm inner bore to ensure secure shaft fit
• 32mm outer diameter enables firm press-fit into housings
• Rotary sealing lip design delivers continuous dynamic sealing performance
• 7mm cross-section supports consistent axial compression control
• Designed for 17mm inner bore to ensure secure shaft fit
• 32mm outer diameter enables firm press-fit into housings
Applications
• Suitable for gearboxes requiring oil containment
• Used with motors featuring 17mm shaft journals
• Ideal for pumps needing rotary lip sealing
• Can be used for maintenance oil seal replacement tasks
• Used for shaft-driven agricultural equipment assemblies
• Used with motors featuring 17mm shaft journals
• Ideal for pumps needing rotary lip sealing
• Can be used for maintenance oil seal replacement tasks
• Used for shaft-driven agricultural equipment assemblies
What material composes the flexible sealing element?
The seal is manufactured from nitrile rubber which offers compatibility with common lubricants and hydrocarbons.
How does the seal accommodate shaft fitment?
The internal bore is sized at 17mm to match shaft diameters and facilitate a snug interference fit during installation.
Which housing Interface dimension is required for press fitting?
The external diameter measures 32mm and is intended to be pressed into a corresponding housing bore for retention.
What axial dimension affects compression during installation?
The seal thickness is 7mm, which dictates the amount of axial compression and sealing lip preload when fitted.
Can this seal be sourced for oil-service replacements?
It is available in the specified 17x32x7 form factor for oil-seal replacement applications.
Related links
- SKF Nitrile Rubber (NBR) Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 40 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 28 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 52 mm OD, 7 mm
