SKF Nitrile Rubber (NBR) Radial Shaft Seal, 20 mm ID, 32 mm OD, 7 mm
- RS Stock No.:
- 267-3621
- Mfr. Part No.:
- 20X32X7 HMS5 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€13.26
(exc. VAT)
€16.31
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €13.26 | €1.326 |
*price indicative
- RS Stock No.:
- 267-3621
- Mfr. Part No.:
- 20X32X7 HMS5 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 20mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 32mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 20mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 32mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 20mm Inside Diameter, 32mm Outside Diameter - 20X32X7 HMS5 RG
This radial shaft seal provides a sealing solution for rotary shafts, preventing fluid leakage and contaminants from entering rotating assemblies. It is MADE from nitrile rubber and designed to operate as a rotary shaft seal in applications where a Compact cross-section and contact sealing are required.
Features and Benefits:
• Nitrile rubber compound offers resistance to oil and grease
• Rotary seal profile ensures contact sealing on moving shafts
• Thin 7 mm cross-section minimises axial space requirements
• Robust lip design maintains sealing under shaft motion
• Rotary seal profile ensures contact sealing on moving shafts
• Thin 7 mm cross-section minimises axial space requirements
• Robust lip design maintains sealing under shaft motion
Applications
• Suitable for automotive rotary shaft sealing tasks
• Used with rotating shafts requiring oil retention
• Ideal for shaft seal replacement in maintenance work
• Can be used where Compact radial oil sealing is needed
• Used with rotating shafts requiring oil retention
• Ideal for shaft seal replacement in maintenance work
• Can be used where Compact radial oil sealing is needed
What shaft diameters does it accommodate?
It fits a 20 mm internal shaft Interface and mounts to a 32 mm housing bore.
How thick is the sealing element for axial fit considerations?
The seal presents a 7 mm section thickness for axial installation constraints.
Which elastomer is used and what is its typical fluid compatibility?
The component is MADE from nitrile rubber, commonly compatible with oils and greases used in rotary assemblies.
Is this suitable for replacement on 20 mm shafts?
Yes, it is intended for replacement where a 20 mm internal diameter seal is required.
Related links
- SKF Nitrile Rubber (NBR) Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 30 mm OD, 7 mm
