SKF Nitrile Rubber (NBR) Radial Shaft Seal, 17 mm ID, 28 mm OD, 7 mm
- RS Stock No.:
- 266-8982
- Distrelec Article No.:
- 304-23-618
- Mfr. Part No.:
- 17X28X7 HMS5 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€11.33
(exc. VAT)
€13.94
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €11.33 | €1.133 |
*price indicative
- RS Stock No.:
- 266-8982
- Distrelec Article No.:
- 304-23-618
- Mfr. Part No.:
- 17X28X7 HMS5 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 17mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 28mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 17mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 28mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 17mm Inside Diameter, 28mm Outside Diameter - 17X28X7 HMS5 RG
This radial shaft seal is designed to prevent fluid leakage and exclude contaminants around rotating shafts in mechanical assemblies. It is constructed from nitrile rubber and intended for rotary sealing applications where a resilient elastomeric lip is required to maintain contact with a moving shaft under typical operating conditions.
Features and Benefits:
• Nitrile rubber construction offers chemical resistance and oil compatibility
• Rotary shaft sealing profile reduces leakage on rotating interfaces
• Consistent lip compliance maintains effective dynamic sealing performance
• Robust elastomer thickness resists extrusion under moderate pressure
• Rotary shaft sealing profile reduces leakage on rotating interfaces
• Consistent lip compliance maintains effective dynamic sealing performance
• Robust elastomer thickness resists extrusion under moderate pressure
Applications
• Suitable for sealing rotating gearbox shafts
• Used with small motor and pump assemblies
• Ideal for light-duty automotive component Seals
• Can be used for industrial drive-shaft protection
• Used with small motor and pump assemblies
• Ideal for light-duty automotive component Seals
• Can be used for industrial drive-shaft protection
What internal dimension must the shaft match for correct installation?
The shaft should match a 17 mm internal diameter to ensure proper radial compression and lip engagement.
What external housing bore is required to seat the component securely?
A housing bore of 28 mm outer diameter is required to provide an interference fit that prevents axial movement.
What material properties influence compatibility with lubricants?
The nitrile rubber compound exhibits resistance to common oils and greases, affecting swell and service life under lubricated conditions.
How does the seal thickness affect its operating behaviour?
The 7 mm cross-section provides structural stability for the sealing lip and helps resist deformation during shaft rotation.
Related links
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 40 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 40 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 28 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 30 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 60 mm OD, 7 mm
