SKF Nitrile Rubber (NBR) Radial Shaft Seal, 40 mm ID, 58 mm OD, 10 mm
- RS Stock No.:
- 266-9131
- Mfr. Part No.:
- 40X58X10 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€21.86
(exc. VAT)
€26.89
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €21.86 | €2.186 |
*price indicative
- RS Stock No.:
- 266-9131
- Mfr. Part No.:
- 40X58X10 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 40mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 58mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 40mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 58mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 40mm Inside Diameter, 10mm Thickness - 40X58X10 HMSA10 RG
This radial shaft seal provides a sealing solution for rotating shafts, designed to prevent fluid leakage and exclude contaminants in mechanical assemblies. It is constructed from nitrile rubber and suits applications where a Durable elastomeric barrier is required around a rotating interface.
Features and Benefits:
• Nitrile rubber compound resists common oils and lubricants
• Rotary profile maintains contact during shaft rotation
• Durable 10mm cross-section supports extended service life
• Precise fit minimises axial and radial leakage paths
• Consistent material flexibility ensures effective sealing at operating deflection
• Rotary profile maintains contact during shaft rotation
• Durable 10mm cross-section supports extended service life
• Precise fit minimises axial and radial leakage paths
• Consistent material flexibility ensures effective sealing at operating deflection
Applications
• Suitable for sealing bearings in small drive assemblies
• Used with gearboxes requiring oil retention
• Ideal for motor shaft protection in industrial equipment
• Can be used for hydraulic pump shaft sealing
• Used for rotating couplings exposed to lubricants
• Used with gearboxes requiring oil retention
• Ideal for motor shaft protection in industrial equipment
• Can be used for hydraulic pump shaft sealing
• Used for rotating couplings exposed to lubricants
What shaft size does it accommodate?
It fits shafts with a 40mm inner diameter.
What external housing bore is required?
It requires an outside diameter of 58mm for correct installation.
How thick is the sealing section?
The seal has a 10mm thickness across its cross-section.
What material composes the sealing lip?
The sealing lip is MADE from nitrile rubber (NBR).
Is this suitable for rotary sealing duties?
Yes, it is specified as a rotary shaft seal for rotating applications.
Related links
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 58 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 80 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 90 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 60 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 72 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 62 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 52 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 80 mm OD, 8 mm
