SKF Nitrile Rubber (NBR) Radial Shaft Seal, 58 mm ID, 80 mm OD, 10 mm
- RS Stock No.:
- 267-3733
- Mfr. Part No.:
- 58X80X10 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€30.68
(exc. VAT)
€37.74
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €30.68 | €3.068 |
*price indicative
- RS Stock No.:
- 267-3733
- Mfr. Part No.:
- 58X80X10 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 58mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 80mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 58mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 80mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 58mm Inside Diameter, 80mm Outside Diameter - 58X80X10 HMSA10 RG
This radial shaft seal is designed to provide radial sealing for rotary shafts in mechanical assemblies, preventing fluid escape and ingress in dynamic shaft applications. Constructed from nitrile rubber, it serves as a contact seal installed around a rotating Axis to maintain system integrity in industrial environments.
Features and Benefits:
• Nitrile material resists oil exposure for extended service life
• Rotary design accommodates continuous shaft rotation without leakage
• Thin 10mm cross-section reduces axial space requirement
• Robust sealing lip maintains contact under rotational motion
• Balanced geometry minimises heat build-up during operation
• Rotary design accommodates continuous shaft rotation without leakage
• Thin 10mm cross-section reduces axial space requirement
• Robust sealing lip maintains contact under rotational motion
• Balanced geometry minimises heat build-up during operation
Applications
• Suitable for rotating pump shaft sealing in hydraulic systems
• Used with gearboxes requiring oil-retention on shafts
• Ideal for rotating couplings in industrial machinery
• Can be used for motor shaft protection against contaminants
• Applicable where maintenance-friendly replacement Seals are needed
• Used with gearboxes requiring oil-retention on shafts
• Ideal for rotating couplings in industrial machinery
• Can be used for motor shaft protection against contaminants
• Applicable where maintenance-friendly replacement Seals are needed
What shaft size does it fit?
It fits shafts with a 58mm inner diameter.
What outer component size is required for installation?
The housing bore should accommodate an 80mm outer diameter.
How thick is the seal body for axial fitting considerations?
The seal has a thickness of 10mm for axial space planning.
What elastomer is the sealing element MADE from?
The sealing element is manufactured from nitrile rubber.
Related links
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 58 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 72 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 80 mm OD, 10 mm
- SKF Rubber Metal Reinforced Rotary Shaft Seal 80 mm OD
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 42 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 80 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 62 mm OD, 10 mm
