SKF Nitrile Rubber (NBR) Radial Shaft Seal, 58 mm ID, 72 mm OD, 8 mm
- RS Stock No.:
- 267-3731
- Mfr. Part No.:
- 58X72X8 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€30.68
(exc. VAT)
€37.74
(inc. VAT)
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €30.68 | €3.068 |
*price indicative
- RS Stock No.:
- 267-3731
- Mfr. Part No.:
- 58X72X8 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 58mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 72mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 8mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 58mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 72mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 8mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 58mm Inside Diameter, 72mm Outside Diameter - 58X72X8 HMSA10 RG
This radial shaft seal provides a sealing solution for rotating shafts, preventing fluid leakage and limiting contaminant ingress in mechanical assemblies. It is manufactured from nitrile rubber and designed to run on rotary shafts where a resilient contact lip against the shaft is required. The component suits environments where a flexible elastomeric seal is needed to maintain operating fluids and preserve equipment performance.
Features and Benefits:
• Nitrile rubber composition resists common oils and greases
• Rotary lip design maintains continuous shaft contact
• Thin cross-section reduces axial space requirements
• Robust sealing action minimises leakage under rotation
• Compatible with standard shaft machining for straightforward fitment
• Rotary lip design maintains continuous shaft contact
• Thin cross-section reduces axial space requirements
• Robust sealing action minimises leakage under rotation
• Compatible with standard shaft machining for straightforward fitment
Applications
• Suitable for sealing pump rotating shafts in hydraulic systems
• Ideal for gearbox output shafts in industrial machinery
• Used with motor drives where oil retention is required
• Can be used for agricultural equipment with oil baths
• Appropriate for maintenance replacement in rotating assemblies
• Ideal for gearbox output shafts in industrial machinery
• Used with motor drives where oil retention is required
• Can be used for agricultural equipment with oil baths
• Appropriate for maintenance replacement in rotating assemblies
What internal dimension is intended to fit the shaft?
The seal is specified for a 58 mm inside diameter to match shaft size.
What external size should the housing bore accommodate?
The housing must accept a 72 mm outside diameter for correct installation.
How thick is the sealing element across the radial section?
The component has an 8 mm thickness in its radial cross-section.
What material is the sealing lip manufactured from?
The lip is formed from nitrile rubber, chosen for elastomeric sealing properties.
Related links
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 8 mm
- SKF Rubber Metal Reinforced Rotary Shaft Seal 72 mm OD
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 72 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 72 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 80 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 58 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 72 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 72 mm OD, 10 mm
