SKF Nitrile Rubber (NBR) Radial Shaft Seal, 40 mm ID, 60 mm OD, 10 mm
- RS Stock No.:
- 266-9137
- Mfr. Part No.:
- 40X60X10 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€21.86
(exc. VAT)
€26.89
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €21.86 | €2.186 |
*price indicative
- RS Stock No.:
- 266-9137
- Mfr. Part No.:
- 40X60X10 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 40mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 60mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 40mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 60mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 40mm Inside Diameter, 60mm Outside Diameter - 40X60X10 HMSA10 RG
This radial shaft seal provides a sealing solution for rotating shafts in industrial equipment, preventing fluid leakage and contamination during operation. It is constructed from nitrile rubber and designed for rotary shaft applications where robust contact sealing is required.
Features and Benefits:
• Nitrile rubber construction resists common industrial oils
• Rotary design maintains dynamic sealing under rotation
• 10mm cross-section offers consistent contact pressure
• Designed for 40mm inner bore tolerance control
• Outside dimension suited to 60mm housing bores
• Rotary design maintains dynamic sealing under rotation
• 10mm cross-section offers consistent contact pressure
• Designed for 40mm inner bore tolerance control
• Outside dimension suited to 60mm housing bores
Applications
• Suitable for bearings with 40mm shaft diameters
• Used with gearbox assemblies requiring oil retention
• Ideal for pump shafts operating with mineral oils
• Can be used for motorised rotary couplings
• Used for industrial drivetrain sealing tasks
• Used with gearbox assemblies requiring oil retention
• Ideal for pump shafts operating with mineral oils
• Can be used for motorised rotary couplings
• Used for industrial drivetrain sealing tasks
What material compatibility should I expect with common lubricants?
The elastomeric compound performs with typical mineral oils and greases used in industrial environments.
How should the component be installed to avoid deformation?
Use a straight, non-tapered press fit on the bore and apply even axial force to avoid lip distortion.
What housing fit must be ensured for correct function?
The surrounding bore should closely match the stated outside dimension to provide radial support for the sealing lip.
How does shaft runout affect sealing performance?
Excessive shaft eccentricity will increase lip wear and accelerate leakage, maintain shaft concentricity within usual rotary equipment tolerances.
What operational factor influences seal life most directly?
Continuous shaft speed and surface finish affect wear rate of the elastomer sealing face.
Related links
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 58 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 90 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 100 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 42 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 68 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 62 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 50 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 55 mm OD, 10 mm
