SKF Nitrile Rubber (NBR) Radial Shaft Seal, 40 mm ID, 72 mm OD, 7 mm

Subtotal (1 pack of 10 units)*

€30.68

(exc. VAT)

€37.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€30.68€3.068

*price indicative

RS Stock No.:
266-9163
Mfr. Part No.:
40X72X7 HMSA10 RG
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Radial Shaft Seal

Inside Diameter

40mm

Outside Diameter

72mm

Seal Type

Rotary Shaft Seal

Thickness

7mm

Seal Material

Nitrile Rubber (NBR)

COO (Country of Origin):
CN

SKF Radial Shaft Seal, 40mm Inside Diameter, 72mm Outside Diameter - 40X72X7 HMSA10 RG


This radial shaft seal is a rotary sealing element designed to prevent fluid leakage and exclude contaminants in rotating shaft assemblies, suitable for standard industrial shaft sealing tasks where a robust elastomeric lip is required.

Features and Benefits:


• Nitrile rubber construction resists common oils and greases
• 7 mm cross-section provides Durable sealing pressure
• Rotary shaft design maintains contact at rotational interfaces
• 40 mm internal fit secures onto shafts with concentric stability
• 72 mm external fit integrates with housings for firm seating

Applications


• Suitable for sealing rotating shafts in industrial machinery
• Used with gearboxes requiring oil retention at the shaft Interface
• Ideal for pump shafts operating with lubricants
• Can be used for motor shaft protection against contaminants
• Used for shaft replacements needing matching outside dimensions

What material characteristics affect compatibility with lubricants?


The elastomer is nitrile rubber (NBR), which offers resistance to many oils and greases and provides elastic recovery under shaft movement.

How should I select a replacement based on shaft fit?


Choose one with an internal diameter of 40 mm to match the shaft journal for correct interference fit and radial alignment.

What housing considerations are important for installation?


Ensure the bore accommodates a 72 mm outer diameter to achieve correct seating and avoid lip deformation during press-fit installation.

How does the seal thickness influence operational performance?


A 7 mm thickness delivers adequate radial stiffness to maintain contact under typical shaft rotation while allowing minor shaft misalignment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy