SKF Nitrile Rubber (NBR) Seal, 42 mm ID, 62 mm OD, 7 mm
- RS Stock No.:
- 266-9185
- Mfr. Part No.:
- 42X62X7 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€24.07
(exc. VAT)
€29.61
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €24.07 | €2.407 |
*price indicative
- RS Stock No.:
- 266-9185
- Mfr. Part No.:
- 42X62X7 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 42mm | |
| Product Type | Seal | |
| Outside Diameter | 62mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 42mm | ||
Product Type Seal | ||
Outside Diameter 62mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 62mm Outside Diameter, Nitrile Rubber Seal - 42X62X7 HMSA10 RG
This rotary shaft seal is designed to provide effective sealing solutions for various applications. Made from robust nitrile rubber, it operates efficiently across a wide temperature range. The design meets the dynamic demands of automation and mechanical industries, making it a necessary component for systems requiring dependable sealing capabilities.
Features & Benefits
• Operates effectively at a minimum temperature of -40°C
• Suitable for environments with a maximum temperature of 100°C
• Offers significant resistance to various oils for enhanced durability
• Nitrile rubber composition effectively prevents leaks
Applications
• Used in manufacturing machinery to prevent oil leakage
• Utilised in automotive systems for sealing purposes
• Employed in hydraulic cylinders to maintain fluid integrity
• Suitable for pumps to ensure leakage-free operation
What types of fluids can it be used with?
It can effectively seal various oils and hydraulic fluids, ensuring system integrity.
How do I know if it fits my equipment?
Check the inner and outer diameters along with the thickness specifications to ensure compatibility.
Can it withstand high pressure?
While primarily designed for sealing, it can handle moderate pressure as long as it remains within operational guidelines.
Related links
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 60 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
