SKF Nitrile Rubber (NBR) Seal, 50 mm ID, 62 mm OD, 7 mm
- RS Stock No.:
- 267-0302
- Mfr. Part No.:
- 50X62X7 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€24.07
(exc. VAT)
€29.61
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €24.07 | €2.407 |
*price indicative
- RS Stock No.:
- 267-0302
- Mfr. Part No.:
- 50X62X7 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 50mm | |
| Product Type | Seal | |
| Outside Diameter | 62mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 50mm | ||
Product Type Seal | ||
Outside Diameter 62mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 50mm Inside Diameter, 62mm Outside Diameter - 50X62X7 HMSA10 RG
This seal is a rotary shaft sealing component designed to prevent fluid leakage and exclude contaminants in rotating assemblies. It is intended for use where a resilient sealing lip is required between a shaft and housing, offering compatible material properties for typical industrial environments encountered in automation, electronics, electrical and mechanical systems.
Features and Benefits:
• Nitrile rubber construction resists oils and greases, enhancing service life
• Rotary shaft configuration maintains dynamic sealing under rotation
• 7mm cross-section supports robust axial contact and stability
• Designed for 50mm bore compatibility enabling precise shaft fit
• 62mm outer diameter ensures secure housing retention
• Rotary shaft configuration maintains dynamic sealing under rotation
• 7mm cross-section supports robust axial contact and stability
• Designed for 50mm bore compatibility enabling precise shaft fit
• 62mm outer diameter ensures secure housing retention
Applications
• Suitable for hydraulic actuator shafts in automation systems
• Ideal for bearings in electrical motor assemblies
• Used for rotary couplings in mechanical drives
• Can be used for sealing shafts in electronic cooling fans
• Ideal for bearings in electrical motor assemblies
• Used for rotary couplings in mechanical drives
• Can be used for sealing shafts in electronic cooling fans
What material characteristics help with oil resistance?
The elastomer is nitrile rubber (NBR), which provides good compatibility with mineral oils and common lubricants used in industrial machinery.
How should shaft and housing tolerances be considered for installation?
Ensure the shaft diameter matches the specified bore and that the housing bore closely conforms to the outer diameter to achieve correct interference and prevent extrusion.
What operating motion is this component designed to handle?
It is intended for rotary applications where the sealing lip remains in sliding contact with a rotating shaft.
How does the seal thickness influence installation?
The 7mm thickness gives axial rigidity that aids correct seating and sustained contact pressure during service.
Related links
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
