SKF Nitrile Rubber (NBR) Seal, 40 mm ID, 43 mm OD, 9 mm
- RS Stock No.:
- 266-9206
- Mfr. Part No.:
- 45 VA R
- Manufacturer:
- SKF
Subtotal (1 pack of 25 units)*
€87.50
(exc. VAT)
€107.62
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €87.50 | €3.50 |
*price indicative
- RS Stock No.:
- 266-9206
- Mfr. Part No.:
- 45 VA R
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 40mm | |
| Outside Diameter | 43mm | |
| Seal Type | V Seal | |
| Thickness | 9mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 40mm | ||
Outside Diameter 43mm | ||
Seal Type V Seal | ||
Thickness 9mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- IT
SKF Seal, Nitrile Rubber, V Seal - 45 VA R
This V-ring seal by SKF is a high-performance industrial seal made of nitrile rubber. It is designed for easy installation and reliable contamination exclusion in rotating shaft applications. The seal width is 9mm, suitable for shaft diameters ranging from 43 to 48 mm.
Features & Benefits
• Easy to install
• Reliable contamination exclusion
• Suitable for use as a secondary seal in contaminated environments
Applications
• Ideal for protecting bearing arrangements in gearboxes, electric motors, and drives
• Suitable for use in highly contaminated environments
• Commonly used in industrial applications requiring reliable sealing solutions
Can it be used as a secondary seal in contaminated environments?
Yes, this V-ring seal is designed to be used as a secondary seal in highly contaminated environments.
Will it fit shaft diameters ranging from 43mm to 48mm?
Yes, it is ideal for shaft diameters ranging from 43mm to 48mm.
Is it suitable for use in gearboxes, electric motors, and drives?
Yes, this V-ring seal is commonly used to protect bearing arrangements in gearboxes, electric motors, and drives.
Related links
- SKF Flouro Rubber Seal 43 mm OD, 9 mm
- SKF Nitrile Rubber (NBR) Seal 48 mm OD, 9 mm
- SKF Nitrile Rubber (NBR) Seal 43 mm OD, 13 mm
- SKF Nitrile Rubber (NBR) Seal 38 mm OD, 9 mm
- SKF Nitrile Rubber (NBR) Seal 58 mm OD, 9 mm
- SKF Nitrile Rubber (NBR) Seal 53 mm OD, 9 mm
- SKF Nitrile Rubber (NBR) Seal 63 mm OD, 9 mm
- RS PRO Nitrile Rubber (NBR) Seal 43 mm OD, 9 mm
