SKF Nitrile Rubber (NBR) Seal, 45 mm ID, 60 mm OD, 8 mm
- RS Stock No.:
- 266-9223
- Mfr. Part No.:
- 45X60X8 HMS5 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€21.86
(exc. VAT)
€26.89
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €21.86 | €2.186 |
*price indicative
- RS Stock No.:
- 266-9223
- Mfr. Part No.:
- 45X60X8 HMS5 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 45mm | |
| Product Type | Seal | |
| Outside Diameter | 60mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 8mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 45mm | ||
Product Type Seal | ||
Outside Diameter 60mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 8mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 45mm Inside Diameter, 60mm Outside Diameter - 45X60X8 HMS5 RG
This seal is a rotary shaft sealing element designed to separate rotating and stationary components, preventing fluid leakage in machinery. It features a rubber outer diameter and a single elastomeric sealing lip with a garter spring to maintain radial load, making it suitable for retaining oil or grease in assemblies that include relative motion between shaft and housing.
Features & Benefits
• Nitrile rubber lip resists oil and grease exposure
• Garter spring ensures consistent radial sealing force
• Rubber outside diameter simplifies press-fit housing installation
• Accommodates minor shaft misalignment during operation
• Permissible circumferential speed 7.41 m/s supports moderate rpm
• Garter spring ensures consistent radial sealing force
• Rubber outside diameter simplifies press-fit housing installation
• Accommodates minor shaft misalignment during operation
• Permissible circumferential speed 7.41 m/s supports moderate rpm
**Applications**
• Suitable for sealing bearings in electric motors
• Ideal for gearboxes requiring oil retention
• Used with rotating shafts in automation equipment
• Can be used for maintenance replacement on mechanical drives
• Used for sealing shafts in electrical actuator assemblies
• Ideal for gearboxes requiring oil retention
• Used with rotating shafts in automation equipment
• Can be used for maintenance replacement on mechanical drives
• Used for sealing shafts in electrical actuator assemblies
What temperature range can it tolerate in continuous use?
It operates continuously between −40°C and 100°C with short excursions up to 120°C.
How does it perform at higher rotational speeds?
It is rated to a maximum rotational speed of 3120 rev/min with a corresponding circumferential speed limit of 7.41 m/s.
What pressure differential can the seal withstand?
The differential load capacity is 0.03 N/mm across the sealing lip.
Is the sealing lip material compatible with common lubricants?
The lip is MADE from nitrile rubber (NBR), which is compatible with many oils and greases used in industrial equipment.
Are there suggested companion parts for refurbishment?
A thin inner shaft protection sleeve, such as a Speedi-Sleeve, can be used when the shaft surface is worn prior to fitting.
Related links
- SKF Nitrile Rubber (NBR) Seal 60 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 60 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 65 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 75 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 72 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 60 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 60 mm OD, 8 mm
