SKF Nitrile Rubber (NBR) Radial Shaft Seal, 45 mm ID, 60 mm OD, 7 mm
- RS Stock No.:
- 266-9221
- Mfr. Part No.:
- 45X60X7 HMS5 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€21.86
(exc. VAT)
€26.89
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €21.86 | €2.186 |
*price indicative
- RS Stock No.:
- 266-9221
- Mfr. Part No.:
- 45X60X7 HMS5 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 45mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 60mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 45mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 60mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 45mm Inside Diameter, 60mm Outside Diameter - 45X60X7 HMS5 RG
This radial shaft seal is designed to prevent fluid leakage and exclude contaminants in rotary shaft installations. It fits around rotating shafts to maintain sealing integrity in mechanical assemblies and is constructed from nitrile rubber for contact sealing against shaft surfaces.
Features and Benefits:
• Nitrile rubber material offers chemical resistance for oil-borne environments
• Rotary sealing lip reduces fluid migration during rotation
• Compact profile minimises axial space requirements
• Robust radial compression maintains sealing contact under shaft movement
• Rotary sealing lip reduces fluid migration during rotation
• Compact profile minimises axial space requirements
• Robust radial compression maintains sealing contact under shaft movement
Applications
• Suitable for pump and gearbox rotating Seals
• Ideal for agricultural machinery drivetrains
• Used with industrial motors in lubrication systems
• Can be used for conveyor roller shaft protection
• Ideal for agricultural machinery drivetrains
• Used with industrial motors in lubrication systems
• Can be used for conveyor roller shaft protection
What shaft sizes does it accommodate?
It is MADE for shafts with a 45 mm inside-diameter interface.
What external housing dimensions are needed for installation?
The seal seats into housings providing a 60 mm outside-diameter support.
What material composes the sealing element?
The sealing element is formed from nitrile rubber to engage the shaft.
What is the seal cross-section thickness?
The material thickness across the seal body measures 7 mm.
Related links
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 22 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 32 mm OD, 7 mm
