SKF Nitrile Rubber (NBR) Seal, 45 mm ID, 65 mm OD, 8 mm
- RS Stock No.:
- 267-0251
- Mfr. Part No.:
- 45X65X8 HMS5 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€24.07
(exc. VAT)
€29.61
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €24.07 | €2.407 |
*price indicative
- RS Stock No.:
- 267-0251
- Mfr. Part No.:
- 45X65X8 HMS5 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 45mm | |
| Outside Diameter | 65mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 8mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 45mm | ||
Outside Diameter 65mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 8mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 45mm Inside Diameter, 65mm Outside Diameter - 45X65X8 HMS5 RG
This seal is a rotary shaft seal designed for use in various mechanical applications, featuring an inside diameter of 45mm and a thickness of 8mm. Constructed from high-quality nitrile rubber, it ensures reliable performance under demanding conditions. This seal effectively facilitates the interaction between rotating and stationary components, making it suitable for managing lubrication with oils or greases.
Features & Benefits
• Made from durable nitrile rubber ensures long-lasting use and reliable performance
• Single sealing lip provides effective protection against dirt and contaminants
• Incorporates a garter spring maintains optimal pressure for consistent sealing
• High pumping rate enhances operational efficiency for smoother performance
• Capable of withstanding temperatures from -40°C to +100°C ensures reliability across diverse conditions
Applications
• Used with automotive rotary requiring effective sealing
• Suitable for machinery where lubrication control is crucial
• Ideal for industrial equipment that involves rotating shafts
• Appropriate for use in harsh environments due to temperature resilience
• Utilised in hydraulic systems to maintain lubrication integrity
What are the operational limits for temperature and speed?
This product functions effectively within a temperature range of -40°C to +100°C, with short-term resistance up to 120°C. It can handle a maximum circumferential speed of 7.4m/s and supports rotational speeds of up to 3,120 r/min.
How does the design of the sealing lip enhance performance?
The sealing lip is crafted from nitrile rubber, which offers excellent resistance to oils and greases while providing a robust barrier against contaminants. Its single-lip design, combined with a garter spring, allows it to maintain a consistent sealing pressure, improving overall performance and longevity.
What makes this seal suitable for accommodating misalignment?
The design allows for slight misalignments between the shaft and housing, which reduces stress on the seal and surrounding components. By accommodating these misalignments, it helps extend the lifespan of both the seal and the machinery it protects.
How does this seal contribute to maintaining lubrication?
By effectively sealing the space between rotating and stationary components, it minimises the risk of lubricant leakage. This ensures that necessary oils or greases remain contained, promoting efficient operation and reducing maintenance needs.
Related links
- SKF Nitrile Rubber (NBR) Seal 65 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 65 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 65 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 75 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 60 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 72 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 85 mm OD, 8 mm
