SKF Nitrile Rubber (NBR) Seal, 45 mm ID, 62 mm OD, 8 mm
- RS Stock No.:
- 267-0247
- Mfr. Part No.:
- 45X62X8 HMS5 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€24.07
(exc. VAT)
€29.61
(inc. VAT)
Temporarily out of stock
- 21 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €24.07 | €2.407 |
*price indicative
- RS Stock No.:
- 267-0247
- Mfr. Part No.:
- 45X62X8 HMS5 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 45mm | |
| Outside Diameter | 62mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 8mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 45mm | ||
Outside Diameter 62mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 8mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, Nitrile Rubber, Rotary Shaft Seal - 45X62X8 HMS5 RG
This radial shaft seal by SKF features a rubber outside diameter and a single sealing lip, ideal for applications involving oil or grease. With a focus on durability and performance, this seal is designed to accommodate misalignment and maintain the correct radial load.
Features & Benefits
• High pumping rate for efficient operation
• Includes a garter spring for optimal performance
• Accommodates misalignment for versatility
• Nitrile rubber sealing lip for reliability
• Designed for long-lasting usage in varying conditions
Applications
• Ideal for use between rotating and stationary machine components
• Suitable for applications requiring a reliable sealing solution for oil or grease
• Used in various industries where efficient sealing is crucial
Can this seal withstand high pumping rates?
Yes, the seal features a high pumping rate for efficient operation.
Will this seal accommodate misalignment between machine components?
It is designed to accommodate misalignment, making it versatile for various applications.
Is the sealing lip made of nitrile rubber for durability?
Yes, the sealing lip is constructed with nitrile rubber, ensuring reliability and long-lasting performance.
Related links
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 62 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 65 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 75 mm OD, 8 mm
