SKF Nitrile Rubber (NBR) Radial Shaft Seal, 45 mm ID, 62 mm OD, 10 mm
- RS Stock No.:
- 266-9225
- Mfr. Part No.:
- 45X62X10 HMS5 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€24.07
(exc. VAT)
€29.61
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €24.07 | €2.407 |
*price indicative
- RS Stock No.:
- 266-9225
- Mfr. Part No.:
- 45X62X10 HMS5 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 45mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 62mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 45mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 62mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 45mm Inside Diameter, 62mm Outside Diameter - 45X62X10 HMS5 RG
This radial shaft seal provides a rotary sealing solution designed to retain lubricants and exclude contaminants in rotating equipment. It is manufactured from nitrile (NBR) material suitable for general industrial rotary sealing tasks and fits standard shaft and housing arrangements where a robust elastomeric lip contact is required.
Features and Benefits:
• Nitrile construction resists common oils and greases
• Rotary design maintains continuous lip contact during rotation
• 10mm wall thickness offers improved sealing engagement
• Balanced geometry reduces frictional heating during operation
• Elastomeric flexibility compensates for minor shaft misalignment
• Rotary design maintains continuous lip contact during rotation
• 10mm wall thickness offers improved sealing engagement
• Balanced geometry reduces frictional heating during operation
• Elastomeric flexibility compensates for minor shaft misalignment
Applications
• Suitable for sealing bearings in light industrial gearboxes
• Used with pumps requiring oil retention under rotation
• Ideal for motor shafts operating with lubricated interfaces
• Can be used for rotating couplings in manufacturing lines
• Used for maintenance replacement on standard rotating assemblies
• Used with pumps requiring oil retention under rotation
• Ideal for motor shafts operating with lubricated interfaces
• Can be used for rotating couplings in manufacturing lines
• Used for maintenance replacement on standard rotating assemblies
What shaft size does it accommodate?
It fits shafts with a 45 mm internal diameter.
What external housing dimension is required?
The seal installs into housings sized for a 62 mm outer diameter.
What is the material composition and its implication?
The lip is MADE from nitrile (NBR), offering compatibility with many mineral oils and greases.
How thick is the sealing section and why does that matter?
The seal has a 10 mm thickness which enhances contact stability and wear resistance.
Related links
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 62 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 72 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 60 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 85 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 72 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 68 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 62 mm OD, 8 mm
