SKF Nitrile Rubber (NBR) Seal, 50 mm ID, 68 mm OD, 10 mm
- RS Stock No.:
- 267-0311
- Mfr. Part No.:
- 50X68X10 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€26.51
(exc. VAT)
€32.61
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €26.51 | €2.651 |
*price indicative
- RS Stock No.:
- 267-0311
- Mfr. Part No.:
- 50X68X10 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 50mm | |
| Product Type | Seal | |
| Outside Diameter | 68mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 50mm | ||
Product Type Seal | ||
Outside Diameter 68mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 50mm Inside Diameter, 68mm Outside Diameter - 50X68X10 HMSA10 RG
This seal is a rotary shaft sealing component designed to prevent fluid leakage and exclude contaminants in rotating equipment. It is intended for use where a resilient contact element is required to maintain a barrier between a shaft and its housing. The construction uses an elastomer material chosen for resistance to common oils and greases, making it suitable for continuous rotational service in industrial assemblies.
Features and Benefits:
• Nitrile rubber material offers oil resistance and wear tolerance
• Rotary shaft design maintains sealing contact during rotation
• Compact thickness reduces axial space requirements
• Low-friction sealing profile supports smooth shaft operation
• Robust external form aids installation within housings
• Rotary shaft design maintains sealing contact during rotation
• Compact thickness reduces axial space requirements
• Low-friction sealing profile supports smooth shaft operation
• Robust external form aids installation within housings
Applications
• Suitable for sealing shaft ends in small gearboxes and drives
• Ideal for use in electric motor output shafts
• Used with pumps to retain lubricants and prevent ingress
• Can be used for actuator shafts in automation equipment
• Used for bearings to limit contamination in mechanical assemblies
• Ideal for use in electric motor output shafts
• Used with pumps to retain lubricants and prevent ingress
• Can be used for actuator shafts in automation equipment
• Used for bearings to limit contamination in mechanical assemblies
What elastomer properties affect chemical resistance in this component?
The nitrile rubber compound provides good resistance to mineral oils, greases and common hydraulic fluids while offering moderate resistance to fuels and some solvents.
How should dimensional fit be considered during installation?
The inner diameter must match the shaft running diameter closely to ensure lip contact, and the outer diameter should press into the housing bore to produce a secure interference fit.
What operational behaviour should be expected at the sealing interface?
The sealing lip maintains continuous contact with the rotating surface, creating a dynamic barrier that minimises fluid loss while tolerating standard shaft misalignment and surface finish variations.
How does the component cope with axial space constraints?
Its thin sectional profile allows use where axial clearance is limited, enabling sealing functionality without significant increase in assembly length.
Related links
- SKF Nitrile Rubber (NBR) Seal 68 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 68 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 68 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 68 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 68 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 68 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 68 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 68 mm OD, 8 mm
