SKF Nitrile Rubber (NBR) Seal, 50 mm ID, 80 mm OD, 10 mm
- RS Stock No.:
- 267-0328
- Mfr. Part No.:
- 50X80X10 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€30.68
(exc. VAT)
€37.74
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €30.68 | €3.068 |
*price indicative
- RS Stock No.:
- 267-0328
- Mfr. Part No.:
- 50X80X10 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 50mm | |
| Product Type | Seal | |
| Outside Diameter | 80mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 50mm | ||
Product Type Seal | ||
Outside Diameter 80mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, Nitrile Rubber, Rotary - 50mmx80mmx10mm HMSA10 RG
This SKF Radial Shaft Seal is a high-quality rotary shaft seal made of nitrile rubber, specifically designed for use between rotating and stationary machine components. With an outside diameter of 50mm and inside diameter of 80mm, this seal offers optimal sealing against the shaft, even in polluted environments.
Features & Benefits
• Made of durable nitrile rubber for long-lasting performance
• Features a single sealing lip for superior sealing
• Equipped with a garter spring for high pumping rate
• Designed with a dust lip for higher contamination exclusion
• Accommodates misalignment for versatile use
Applications
• Ideal for use between rotating and stationary machine components
• Suitable for applications requiring a reliable sealing solution
• Ideal for machinery operating in polluted environments
• Can be used in applications with high circumferential speed requirements
• Suitable for machinery with varying operating temperatures
Can it accommodate misalignment?
Yes, this SKF Radial Shaft Seal is designed to accommodate misalignment for versatile use.
Will it provide reliable sealing in polluted environments?
Yes, this seal is engineered with features like a garter spring and auxiliary lip to optimise sealing even in polluted environments.
Is it suitable for high-speed machinery?
Yes, this seal is capable of withstanding high circumferential speeds, making it ideal for high-speed machinery applications.
Related links
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 80 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 8 mm
