SKF Nitrile Rubber (NBR) Seal, 50 mm ID, 80 mm OD, 8 mm
- RS Stock No.:
- 267-0330
- Mfr. Part No.:
- 50X80X8 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€30.68
(exc. VAT)
€37.74
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €30.68 | €3.068 |
*price indicative
- RS Stock No.:
- 267-0330
- Mfr. Part No.:
- 50X80X8 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 50mm | |
| Outside Diameter | 80mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 8mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 50mm | ||
Outside Diameter 80mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 8mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, Nitrile Rubber, Rotary Shaft Seal - 50X80X8 HMSA10 RG
This radial shaft seal by SKF is designed with a 50 mm inside diameter and an 80 mm outside diameter, made of durable nitrile rubber. It features a single sealing lip for effective protection against oil or grease in various applications.
Features & Benefits
• Designed for high pumping rate
• Ideal contamination exclusion with a dust lip
• Equipped with a garter spring for enhanced sealing
• Allows for accommodation of misalignment
• Provides optimal sealing against the shaft, even in polluted environments
Applications
• Suitable for sealing between rotating and stationary machine components
• Ideal for applications requiring a reliable radial shaft seal
• Effective in environments with potential contamination risks
Can this radial shaft seal accommodate misalignment?
Yes, the SKF radial shaft seal is designed to accommodate misalignment, ensuring effective sealing performance.
Will this seal provide high pumping rate?
Yes, this radial shaft seal by SKF is known for its high pumping rate capabilities, making it a reliable choice for various applications.
Is it suitable for use between rotating and stationary machine components?
Yes, the SKF radial shaft seal is specifically designed for sealing between rotating and stationary machine components.
Related links
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 65 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 90 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 68 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 8 mm
