SKF Nitrile Rubber (NBR) Seal, 50 mm ID, 85 mm OD, 10 mm
- RS Stock No.:
- 267-0332
- Mfr. Part No.:
- 50X85X10 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€33.16
(exc. VAT)
€40.79
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €33.16 | €3.316 |
*price indicative
- RS Stock No.:
- 267-0332
- Mfr. Part No.:
- 50X85X10 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 50mm | |
| Product Type | Seal | |
| Outside Diameter | 85mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 50mm | ||
Product Type Seal | ||
Outside Diameter 85mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Series Seal, 50mm Inside Diameter, 85mm Outside Diameter - 50X85X10 HMSA10 RG
This seal is a rotary shaft seal designed for effective sealing applications. With an inside diameter of 50mm and an outside diameter of 85mm, it features a thickness of 10mm. Constructed with nitrile rubber, this robust component performs well across a range of operating temperatures, from -40°C to +100°C. Ideal for use in various mechanical systems, this seal combines durability with efficiency to ensure reliable performance in demanding environments.
Features & Benefits
• Robust nitrile rubber seal offers excellent oil and grease resistance
• Garter spring reinforcement enhances sealing capability under pressure
• Non-contacting auxiliary lip optimises performance in contaminated conditions
• High permissible circumferential speed of 7.84m/s ensures smooth operation
Applications
• Used for sealing between rotating and stationary components
• Ideal for various mechanical where oil or grease is present
• Suitable for industrial machinery operating in contaminated environments
• Effectively serves in systems requiring high-temperature sealing solutions
What materials are used in the construction of this seal?
The seal is made from nitrile rubber, which provides superior resistance to oils and greases, along with durability in various temperature ranges.
What is the maximum rotational speed this seal can handle?
It can manage a maximum rotational speed of 3000r/min, making it suitable for high-speed applications.
In what conditions does the auxiliary lip enhance sealing performance?
The non-contacting auxiliary lip improves sealing efficiency in environments where contamination is present, preventing dirt and debris from entering the sealed area.
What sort of differential pressure is this seal rated for?
It can function effectively under a pressure differential of up to 0.03N/mm², ensuring reliable sealing even in moderate pressure conditions.
Related links
- SKF Nitrile Rubber (NBR) Seal 85 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 85 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 85 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 85 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 85 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 85 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 85 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 85 mm OD, 10 mm
