SKF Nitrile Rubber (NBR) Radial Shaft Seal, 45 mm ID, 85 mm OD, 10 mm
- RS Stock No.:
- 267-0271
- Mfr. Part No.:
- 45X85X10 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€33.16
(exc. VAT)
€40.79
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €33.16 | €3.316 |
*price indicative
- RS Stock No.:
- 267-0271
- Mfr. Part No.:
- 45X85X10 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Radial Shaft Seal | |
| Inside Diameter | 45mm | |
| Outside Diameter | 85mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Radial Shaft Seal | ||
Inside Diameter 45mm | ||
Outside Diameter 85mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 45mm Inside Diameter, 85mm Outside Diameter - 45X85X10 HMSA10 RG
This radial shaft seal provides shaft-to-housing sealing for rotating equipment, preventing lubricant escape and contaminant ingress in industrial assemblies. It is constructed from a nitrile elastomer and designed for rotary applications where a Compact sealing element is required.
Features and Benefits:
• Nitrile construction offers resistance to common oils and greases
• Rotary sealing lip maintains continuous contact under rotation
• 10mm cross-section supports steady axial compression control
• Bias for wear resistance extends effective service intervals
• Designed for straightforward installation on shafts
• Rotary sealing lip maintains continuous contact under rotation
• 10mm cross-section supports steady axial compression control
• Bias for wear resistance extends effective service intervals
• Designed for straightforward installation on shafts
Applications
• Suitable for rotating pumps in light industrial systems
• Used with gearboxes requiring oil retention
• Ideal for motor shaft sealing in drive assemblies
• Can be used for agricultural machinery rotating joints
• Employed in compressors needing fluid exclusion
• Used with gearboxes requiring oil retention
• Ideal for motor shaft sealing in drive assemblies
• Can be used for agricultural machinery rotating joints
• Employed in compressors needing fluid exclusion
What shaft size does it fit?
It fits shafts with a 45 mm inner diameter.
What housing clearance is required for installation?
The housing bore should accommodate an 85 mm outside-diameter component.
What material composes the sealing element?
The sealing material is nitrile rubber chosen for hydrocarbon compatibility.
What is the profile thickness of the seal?
The seal has a 10 mm section thickness.
Is this suitable for rotary oil-sealing tasks?
Yes, it is specified for rotary shaft sealing and oil retention.
Related links
- SKF Nitrile Rubber (NBR) Seal 85 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 85 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 85 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 62 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 68 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 72 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 55 mm OD, 7 mm
