SKF Nitrile Rubber (NBR) Seal, 60 mm ID, 85 mm OD, 10 mm
- RS Stock No.:
- 267-3765
- Mfr. Part No.:
- 60X85X10 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€33.16
(exc. VAT)
€40.79
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €33.16 | €3.316 |
*price indicative
- RS Stock No.:
- 267-3765
- Mfr. Part No.:
- 60X85X10 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 60mm | |
| Outside Diameter | 85mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 60mm | ||
Outside Diameter 85mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 85mm Outside Diameter, 10mm Thickness - 60X85X10 HMSA10 RG
This radial shaft seal by SKF is designed to provide reliable sealing between rotating and stationary machine components, ensuring optimal performance in various industrial applications. With a durable nitrile rubber construction and specific dimensions, this seal offers high pumping rate and ideal contamination exclusion.
Features & Benefits
• Rubber outside diameter with single sealing lip
• Garter spring and non-contacting auxiliary lip for enhanced sealing against the shaft
• High pumping rate and increased contamination exclusion with dust lip
• Accommodates misalignment for versatile usage
Applications
• Ideal for use in industrial machinery requiring reliable sealing solutions
• Suitable for applications where high circumferential speed and optimal performance are essential
Can this seal accommodate misalignment between machine components?
Yes, the SKF radial shaft seal is designed to accommodate misalignment, ensuring efficient sealing performance.
Will this seal provide effective sealing against contaminants in polluted environments?
Yes, it features a dust lip for higher contamination exclusion, making it suitable for use in various industrial settings.
Is this seal suitable for machinery requiring high pumping rate?
Yes, the SKF radial shaft seal is designed to offer a high pumping rate for optimal performance in industrial applications.
Related links
- SKF Nitrile Rubber (NBR) Seal 85 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 85 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 85 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 85 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 85 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 85 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 85 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 90 mm OD, 10 mm
