SKF Nitrile Rubber (NBR) Seal, 50 mm ID, 90 mm OD, 8 mm
- RS Stock No.:
- 267-0335
- Mfr. Part No.:
- 50X90X8 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€41.06
(exc. VAT)
€50.50
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €41.06 | €4.106 |
*price indicative
- RS Stock No.:
- 267-0335
- Mfr. Part No.:
- 50X90X8 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 50mm | |
| Outside Diameter | 90mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 8mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 50mm | ||
Outside Diameter 90mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 8mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 50mm Inside Diameter, 90mm Outside Diameter - 50X90X8 HMSA10 RG
This seal is a rotary shaft seal designed for effective sealing between rotating and stationary machine components. With an inside diameter of 50mm and an outside diameter of 90mm, it is crafted from nitrile rubber, offering durability in various operational environments. This product is optimised for both low and high-temperature applications, with a thickness of 8mm.
Features & Benefits
• Engineered with a rubber outside diameter for enhanced durability
• Garter spring incorporated for improved sealing efficiency
• Auxiliary lip design maintains integrity in contaminated environments
• Permits circumferential speeds of up to 7.84m/s
Applications
• Utilised in machinery for effective oil and grease sealing
• Ideal for requiring resistance to various contaminants
• Suitable for use in both low-temperature and high-temperature environments
• Effective for industrial sealing solutions across different sectors
What materials are used in the construction of this product?
The product is constructed from nitrile rubber, known for its excellent resistance to oils and greases, ensuring reliability in diverse applications.
What are the operational limits of this seal?
It functions effectively within a temperature range of -40°C to +100°C, with short periods reaching up to 120°C, making it versatile for varying conditions.
How does the design accommodate misalignment?
The rubber outside diameter and the flexible sealing lip allow it to adjust to slight misalignments between components, thus maintaining a proper seal.
Related links
- SKF Nitrile Rubber (NBR) Seal 90 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 90 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 90 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 65 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 90 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 90 mm OD, 10 mm
