SKF Nitrile Rubber (NBR) Seal, 50 mm ID, 65 mm OD, 8 mm
- RS Stock No.:
- 267-0309
- Mfr. Part No.:
- 50X65X8 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€24.07
(exc. VAT)
€29.61
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €24.07 | €2.407 |
*price indicative
- RS Stock No.:
- 267-0309
- Mfr. Part No.:
- 50X65X8 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 50mm | |
| Product Type | Seal | |
| Outside Diameter | 65mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 8mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 50mm | ||
Product Type Seal | ||
Outside Diameter 65mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 8mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 65mm Outside Diameter, Nitrile Rubber Seal - 50X65X8 HMSA10 RG
This radial shaft seal is designed to effectively prevent fluid leakage in mechanical applications. With an inside diameter of 50mm and an outside diameter of 65mm, it has a thickness of 8mm, making it suitable for dynamic sealing tasks. Made from nitrile rubber, this seal performs well in both oil and grease environments, ensuring durability under challenging conditions.
Features & Benefits
• Optimised sealing against shafts in polluted environments
• Rubber outer diameter enhances sealing performance
• Garter spring included for improved sealing effectiveness
• Auxiliary lip aids in higher contamination exclusion
• Permissible circumferential speed of 7.84m/s
Applications
• Used in automotive components to prevent fluid loss
• Suitable for machinery with rotating and stationary elements
• Applicable in various industrial settings requiring effective sealing
Can it operate in extreme temperatures?
Yes, it operates effectively between -40°C and +100°C.
Will it work with different types of lubricants?
Yes, it is compatible with oil and grease.
Is it suitable for dynamic applications?
Yes, it is designed for rotating shafts.
Can the seal handle misalignment?
Yes, it can accommodate misalignment issues.
Related links
- SKF Nitrile Rubber (NBR) Seal 65 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 90 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 65 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 68 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 65 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 65 mm OD, 8 mm
