SKF Nitrile Rubber (NBR) Seal, 90 mm ID, 110 mm OD, 10 mm
- RS Stock No.:
- 267-0380
- Mfr. Part No.:
- 90X110X10 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€51.76
(exc. VAT)
€63.66
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €51.76 | €5.176 |
*price indicative
- RS Stock No.:
- 267-0380
- Mfr. Part No.:
- 90X110X10 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 90mm | |
| Product Type | Seal | |
| Outside Diameter | 110mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 90mm | ||
Product Type Seal | ||
Outside Diameter 110mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, Nitrile Rubber, Rotary Shaft Seal - 90X110X10 HMSA10 RG
This radial shaft seal by SKF is designed for high-performance sealing with a single sealing lip made of nitrile rubber. It is ideal for use in applications requiring efficient sealing against oil or grease. With a garter spring, auxiliary lip, and rubber outside diameter, this seal offers optimal sealing even in polluted environments.
Features & Benefits
• High pumping rate for efficient performance
• Higher contamination exclusion with dust lip
• Garter spring for enhanced sealing
• Accommodates misalignment for versatile use
Applications
• Ideal for sealing between rotating and stationary machine components
• Suitable for applications requiring efficient sealing against oil or grease
• Used in applications where contamination exclusion is essential
Can it accommodate misalignment?
Yes, this SKF radial shaft seal is designed to accommodate misalignment for versatile applications.
Will it provide efficient sealing against oil and grease?
Yes, it is specifically designed to provide high-performance sealing against oil or grease.
Is the rubber outside diameter durable for use in polluted environments?
Yes, the rubber outside diameter of this seal ensures optimal sealing even in polluted environments.
Related links
- SKF Nitrile Rubber (NBR) Seal 110 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 110 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 110 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 110 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 110 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 110 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 110 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 110 mm OD, 12 mm
