SKF Nitrile Rubber (NBR) Seal, 60 mm ID, 110 mm OD, 10 mm
- RS Stock No.:
- 267-3746
- Mfr. Part No.:
- 60X110X10 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€51.76
(exc. VAT)
€63.66
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €51.76 | €5.176 |
*price indicative
- RS Stock No.:
- 267-3746
- Mfr. Part No.:
- 60X110X10 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 60mm | |
| Outside Diameter | 110mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 60mm | ||
Outside Diameter 110mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 60mm Inside Diameter, 110mm Outside Diameter - 60X110X10 HMSA10 RG
This seal is a rotary shaft seal designed for effective sealing in both stationary and rotating applications. With an inside diameter of 60mm and an outside diameter of 110mm, this product is built for versatility across various mechanised environments. Constructed from durable nitrile rubber, it establishes a reliable barrier against oil and grease, ensuring optimal performance under a range of conditions.
Features & Benefits
• Rubber outside diameter enhances resistance to external contaminants
• Garter spring maintains contact pressure for improved sealing
• Auxiliary lip minimises leakage in demanding environments
• Accommodates misalignment for straightforward installation
• Suitable for high-speed applications with circumferential speed up to 8.58 m/s
Applications
• Used in automotive and industrial machinery for effective lubrication
• Suitable for environments exposed to oils and greases
• Utilised in assemblies requiring reliable sealing solutions
• Ideal for with fluctuating temperatures up to 100°C
What is the permissible operating temperature range for this seal?
This seal operates effectively in temperatures ranging from -40°C to 100°C, with short-term exposure tolerating up to 120°C.
How does the design of this seal accommodate misalignment in rotating shafts?
The design features an auxiliary lip and garter spring that adjusts to minor shaft misalignments, ensuring consistent sealing performance.
What types of fluids is this seal compatible with?
It is specifically designed for use with oils and greases, making it ideal for a wide variety of lubrication applications in machinery.
What is the maximum rotational speed this seal can handle?
The seal effectively supports rotational speeds of up to 2760 r/min, ensuring reliability in high-speed environments.
How does this seal perform in contaminated environments?
The combination of a conventional sealing lip with a dust lip design enhances contamination exclusion, making this seal reliable even in challenging conditions.
Related links
- SKF Nitrile Rubber (NBR) Seal 110 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 110 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 110 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 110 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 110 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 110 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 110 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 85 mm OD, 10 mm
