SKF Nitrile Rubber (NBR) Radial Shaft Seal, 70 mm ID, 110 mm OD, 10 mm
- RS Stock No.:
- 267-3825
- Mfr. Part No.:
- 70X110X10 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€51.76
(exc. VAT)
€63.66
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €51.76 | €5.176 |
*price indicative
- RS Stock No.:
- 267-3825
- Mfr. Part No.:
- 70X110X10 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Radial Shaft Seal | |
| Inside Diameter | 70mm | |
| Outside Diameter | 110mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Radial Shaft Seal | ||
Inside Diameter 70mm | ||
Outside Diameter 110mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 70mm Inside Diameter, 110mm Outside Diameter - 70X110X10 HMSA10 RG
This radial shaft seal provides a rotating shaft with an elastomeric contact barrier to retain lubricants and exclude contaminants in rotary assemblies. It is intended for industrial rotary interfaces where a resilient sealing lip is required to maintain fluid separation during shaft motion.
Features and Benefits:
• Nitrile composition delivers resistance to oils and lubricants
• 10mm cross-section provides robust sealing contact
• Designed for rotary shafts to maintain continuous lip contact
• NBR material offers dimensional stability across operational loads
• 10mm cross-section provides robust sealing contact
• Designed for rotary shafts to maintain continuous lip contact
• NBR material offers dimensional stability across operational loads
Applications
• Suitable for rotating gearbox lubricant retention
• Used with motor shafts in industrial equipment
• Ideal for pump shaft oil exclusion tasks
• Can be used for transmission and drive assemblies
• Used with motor shafts in industrial equipment
• Ideal for pump shaft oil exclusion tasks
• Can be used for transmission and drive assemblies
What internal sizing is required for proper fitment?
Fitment requires a shaft bore matching the 70mm inside diameter to ensure correct lip compression.
How does the seal Interface with housings of different diameters?
The outer surface is intended to seat against a 110mm outside diameter housing bore for radial retention.
What material characteristic affects chemical compatibility?
The elastomer is nitrile rubber which influences resistance specifically to common oils and lubricants.
What physical thickness determines contact resilience?
The seal uses a 10mm section thickness that governs lip flexibility and pressure distribution.
Related links
- SKF Nitrile Rubber (NBR) Seal 110 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 85 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 110 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 70 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 42 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 62 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 50 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 68 mm OD, 10 mm
