SKF PTFE Seal, 74.5 mm ID, 90 mm OD, 6.3 mm
- RS Stock No.:
- 267-0438
- Mfr. Part No.:
- GH 90X74.5X6.3-AD1
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
€193.52
(exc. VAT)
€238.03
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €193.52 | €38.704 |
*price indicative
- RS Stock No.:
- 267-0438
- Mfr. Part No.:
- GH 90X74.5X6.3-AD1
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 74.5mm | |
| Product Type | Seal | |
| Outside Diameter | 90mm | |
| Seal Type | Hydraulic Seal | |
| Thickness | 6.3mm | |
| Seal Material | PTFE | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 74.5mm | ||
Product Type Seal | ||
Outside Diameter 90mm | ||
Seal Type Hydraulic Seal | ||
Thickness 6.3mm | ||
Seal Material PTFE | ||
- COO (Country of Origin):
- CN
SKF Seal, 6.3mm Thickness, 74.5mm Inside Diameter - GH 90X74.5X6.3-AD1
This seal is a hydraulic sealing element manufactured from polytetrafluoroethylene for use in fluid power systems. It is intended to provide a low-friction barrier between moving components within hydraulic assemblies and maintain fluid containment under operating conditions.
Features and Benefits:
• Low-friction polymer reduces wear on mating surfaces
• Chemical-resistant material maintains performance in aggressive fluids
• Consistent cross-section supports stable dynamic sealing behaviour
• Durable construction extends service intervals in hydraulic circuits
• Chemical-resistant material maintains performance in aggressive fluids
• Consistent cross-section supports stable dynamic sealing behaviour
• Durable construction extends service intervals in hydraulic circuits
Applications
• Suitable for rod and piston sealing in hydraulic cylinders
• Used with reciprocating hydraulic actuators in industrial systems
• Ideal for refurbishment of hydraulic components in maintenance work
• Can be used for replacement Seals in mobile hydraulics
• Used with reciprocating hydraulic actuators in industrial systems
• Ideal for refurbishment of hydraulic components in maintenance work
• Can be used for replacement Seals in mobile hydraulics
What material properties affect compatibility with hydraulic fluids?
The component is moulded from polytetrafluoroethylene, which offers high chemical inertness and low wettability suitable for a wide range of hydraulic media.
How should the seal be referenced when selecting a replacement?
Match the inner and outer diameters and thickness specified to ensure correct fit within the gland and mating hardware.
What physical dimensions determine fitment in a cylinder gland?
The critical dimensions are the internal diameter, external diameter and radial thickness which set clearance and compression in the gland.
How does the seals thickness influence installation tolerances?
The 6.3 mm radial thickness dictates the compression allowance and influences the groove depth required for correct sealing performance.
Related links
- SKF Polytetrafluoroethylene Seal 80 mm OD, 6.3 mm
- SKF Polyamide Seal 90 mm OD, 6.3 mm
- SKF Nitrile Rubber (NBR) Seal 100 mm OD, 6.3 mm
- SKF Polytetrafluoroethylene Seal 40 mm OD, 4.2 mm
- SKF Polytetrafluoroethylene Seal 50 mm OD, 4.2 mm
- SKF Polyurethane Seal 55 mm OD, 6.3 mm
- SKF Polyurethane Seal 75 mm OD, 6.3 mm
- SKF Polyamide Seal 125 mm OD, 6.3 mm
