SKF PTFE Seal, 29 mm ID, 40 mm OD, 4.2 mm
- RS Stock No.:
- 267-0433
- Mfr. Part No.:
- GH 40X29X4.2-AD1
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€203.09
(exc. VAT)
€249.80
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €203.09 | €20.309 |
*price indicative
- RS Stock No.:
- 267-0433
- Mfr. Part No.:
- GH 40X29X4.2-AD1
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 29mm | |
| Outside Diameter | 40mm | |
| Seal Type | Hydraulic Seal | |
| Thickness | 4.2mm | |
| Seal Material | PTFE | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 29mm | ||
Outside Diameter 40mm | ||
Seal Type Hydraulic Seal | ||
Thickness 4.2mm | ||
Seal Material PTFE | ||
- COO (Country of Origin):
- CN
The SKF GH seal is double-acting piston seal with a Polytetrafluoroethylene slide ring and a nitrile rubber O-ring energizer. The rectangular energizer is available on request.
Low friction
Suitable for light to medium duty application
Available in metric and inch size
Fit seal housing in accordance with ISO 7425-1 for some metric sizes
Related links
- SKF Polytetrafluoroethylene Seal 50 mm OD, 4.2 mm
- SKF Polyurethane Seal 40 mm OD, 4.2 mm
- SKF Polyamide Seal 40 mm OD, 4.2 mm
- SKF Nitrile Rubber (NBR) Seal 63 mm OD, 4.2 mm
- SKF Polytetrafluoroethylene Seal 80 mm OD, 6.3 mm
- SKF Polytetrafluoroethylene Seal 90 mm OD, 6.3 mm
- SKF Nitrile Rubber (NBR) Seal 100 mm OD, 6.3 mm
- RS PRO Nitrile Rubber (NBR) Seal 40 mm OD, 7 mm
