SKF Nitrile Rubber (NBR) Seal, 84.5 mm ID, 100 mm OD, 6.3 mm
- RS Stock No.:
- 267-0432
- Mfr. Part No.:
- GH 100X84.5X6.3-AD1
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
€212.08
(exc. VAT)
€260.86
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €212.08 | €42.416 |
*price indicative
- RS Stock No.:
- 267-0432
- Mfr. Part No.:
- GH 100X84.5X6.3-AD1
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 84.5mm | |
| Outside Diameter | 100mm | |
| Seal Type | Hydraulic Seal | |
| Thickness | 6.3mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 84.5mm | ||
Outside Diameter 100mm | ||
Seal Type Hydraulic Seal | ||
Thickness 6.3mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, Nitrile Rubber, 100mm Outside Diameter - GH 100X84.5X6.3-AD1
This seal from SKF is a high-performance piston seal with a PTFE slide ring and O-ring energiser, designed for light to medium-duty applications. With an inside diameter of 84.5mm and dimensions suitable for various metric and inch sizes, this seal ensures leak-proof performance and low friction operation.
Features & Benefits
• Double-acting piston seal with a PTFE slide ring and nitrile rubber O-ring energiser
• Suitable for cylinder bore diameters of 100mm and piston groove diameters of 84.5mm
• Offers a piston groove width of 6.3mm and a radial depth of 7.75mm
• Designed for maximum pressure of 400 bar and a speed limit of 5 m/s
• Temperature range from -40°C to 130°C, suitable for diverse operating conditions
Applications
• Ideal for hydraulic systems in automation, electronics, and mechanical industries
• Suitable for sealing piston assemblies in various equipment and machinery
Can it withstand high-pressure applications?
Yes, this seal is designed to handle maximum pressures up to 400 bar.
Will it fit different cylinder bore diameters?
Yes, it accommodates various sizes, including cylinder bores of 100mm.
Is this seal compatible with different temperature ranges?
Yes, this seal can operate in temperatures ranging from -40°C to 130°C.
Can it be used in both metric and inch-sized applications?
Yes, it is suitable for both metric and inch sizes, providing flexibility in usage.
How does this seal ensure leak-proof performance?
By utilising a PTFE slide ring and nitrile rubber O-ring energiser, this seal offers reliable sealing properties.
Related links
- SKF Polyamide Seal 100 mm OD, 6.3 mm
- SKF Nitrile Rubber (NBR) Seal 63 mm OD, 4.2 mm
- SKF Polytetrafluoroethylene Seal 90 mm OD, 6.3 mm
- SKF Polytetrafluoroethylene Seal 80 mm OD, 6.3 mm
- SKF Polytetrafluoroethylene Seal 40 mm OD, 4.2 mm
- SKF Polytetrafluoroethylene Seal 50 mm OD, 4.2 mm
- SKF Nitrile Rubber (NBR) Seal 100 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 100 mm OD, 10 mm
