SKF PTFE Seal, 39 mm ID, 50 mm OD, 4.2 mm

Subtotal (1 pack of 10 units)*

€229.11

(exc. VAT)

€281.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€229.11€22.911

*price indicative

RS Stock No.:
267-0434
Mfr. Part No.:
GH 50X39X4.2-AD1
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Seal

Inside Diameter

39mm

Outside Diameter

50mm

Seal Type

Hydraulic Seal

Thickness

4.2mm

Seal Material

PTFE

COO (Country of Origin):
CN
The SKF GH seal is double-acting piston seal with a Polytetrafluoroethylene slide ring and a nitrile rubber O-ring energizer. The rectangular energizer is available on request.

Low friction

Suitable for light to medium duty application

Available in metric and inch size

Fit seal housing in accordance with ISO 7425-1 for some metric sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy