SKF PUR Seal, 39 mm ID, 50 mm OD, 4.2 mm
- RS Stock No.:
- 267-0440
- Mfr. Part No.:
- LPV 50X39X4.2
- Manufacturer:
- SKF
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 267-0440
- Mfr. Part No.:
- LPV 50X39X4.2
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 39mm | |
| Outside Diameter | 50mm | |
| Seal Type | Hydraulic Seal | |
| Thickness | 4.2mm | |
| Seal Material | PUR | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 39mm | ||
Outside Diameter 50mm | ||
Seal Type Hydraulic Seal | ||
Thickness 4.2mm | ||
Seal Material PUR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SKF LPV seal is metric sized, double-acting piston seal with a polyurethane slide ring and a nitrile rubber O-ring energizer. The notch in the slide ring edge enable rapid pressurization of the seal to react quickly to change in pressure and direction. This profile can usually be installed without special equipment.
Cost-effective sealing solution
Suitable for light to medium duty application
Available in metric size
Fit seal housing in accordance with ISO 7425-1 for some sizes
Related links
- SKF Polyurethane Seal 40 mm OD, 4.2 mm
- SKF Polyamide Seal 50 mm OD, 4.2 mm
- SKF Polytetrafluoroethylene Seal 50 mm OD, 4.2 mm
- SKF Polyurethane Seal 50 mm OD, 6.3 mm
- SKF Polyurethane Seal 160 mm OD, 8.1 mm
- SKF Polyurethane Seal 125 mm OD, 8.1 mm
- SKF Polyurethane Seal 110 mm OD, 8.1 mm
- SKF Polyurethane Seal 55 mm OD, 6.3 mm
