SKF Nitrile Rubber (NBR) Seal, 52 mm ID, 63 mm OD, 4.2 mm
- RS Stock No.:
- 267-0435
- Mfr. Part No.:
- GH 63X52X4.2-AD1
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
€133.71
(exc. VAT)
€164.46
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €133.71 | €26.742 |
*price indicative
- RS Stock No.:
- 267-0435
- Mfr. Part No.:
- GH 63X52X4.2-AD1
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 52mm | |
| Product Type | Seal | |
| Outside Diameter | 63mm | |
| Seal Type | Hydraulic Seal | |
| Thickness | 4.2mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 52mm | ||
Product Type Seal | ||
Outside Diameter 63mm | ||
Seal Type Hydraulic Seal | ||
Thickness 4.2mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, Nitrile Rubber, 63mm Outside Diameter - GH 63X52X4.2-AD1
This piston seal with PTFE slide ring and O-ring energiser manufactured by SKF is a high-performance hydraulic seal designed for light to medium duty applications. With a low friction nitrile rubber construction, it offers durability and reliability for various industrial needs.
Features & Benefits
• Low friction design for smooth operation
• Suitable for light to medium duty applications
• Available in metric and inch sizes for versatility
• Fits seal housings in accordance with ISO 7425-1
• Alternatives can be produced by SKF SEAL JET systems
Applications
• Ideal for sealing piston assemblies in hydraulic systems
• Suitable for machinery requiring a high-performance hydraulic seal
Can it be used in high-pressure applications?
This seal is suitable for pressures up to 400 bar, making it ideal for various industrial settings.
Will it fit different piston groove diameters?
Yes, it is available in metric and inch sizes to accommodate a range of applications.
Is it compatible with different operating temperatures?
The seal can withstand temperatures from -40°C to 130°C, ensuring reliability in diverse conditions.
Related links
- SKF Polytetrafluoroethylene Seal 50 mm OD, 4.2 mm
- SKF Polytetrafluoroethylene Seal 40 mm OD, 4.2 mm
- SKF Nitrile Rubber (NBR) Seal 63 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 100 mm OD, 6.3 mm
- SKF Nitrile Rubber (NBR) Seal 63 mm OD, 20.5 mm
- SKF Nitrile Rubber (NBR) Seal 63 mm OD, 20 mm
- SKF Nitrile Rubber (NBR) Seal 63 mm OD, 9 mm
- SKF Nitrile Rubber (NBR) Seal 63 mm OD, 19.4 mm
