SKF Nitrile Rubber (NBR) Seal, 30 mm ID, 55 mm OD, 7 mm
- RS Stock No.:
- 267-3397
- Mfr. Part No.:
- 30X55X7 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€21.10
(exc. VAT)
€25.95
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €21.10 | €2.11 |
*price indicative
- RS Stock No.:
- 267-3397
- Mfr. Part No.:
- 30X55X7 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 30mm | |
| Product Type | Seal | |
| Outside Diameter | 55mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 30mm | ||
Product Type Seal | ||
Outside Diameter 55mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, Nitrile Rubber, 7 mm Thickness - 30X55X7 HMSA10 RG
This radial shaft seal by SKF is designed with a rubber outside diameter and a single sealing lip. It is ideal for use with oil or grease and offers high pumping rate and effective contamination exclusion with a dust lip. With features like a garter spring, this seal can accommodate misalignment and optimise sealing even in polluted environments.
Features & Benefits
• Rubber outside diameter with a single sealing lip
• High pumping rate for efficient performance
• Dust lip for enhanced contamination exclusion
• Garter spring for improved sealing against the shaft
• Can accommodate misalignment for versatile usage
Applications
• Ideal for use between rotating and stationary machine components
• Effective sealing for components in relative motion
• Suitable for applications requiring high pumping rate and contamination exclusion
Can it accommodate misalignment?
Yes, it can accommodate misalignment due to the garter spring feature.
Will it provide effective sealing against the shaft?
Yes, it offers optimised sealing against the shaft even in polluted environments.
Is it suitable for applications with high contamination levels?
Yes, it is designed to exclude contamination effectively with the dust lip feature.
Related links
- SKF Nitrile Rubber (NBR) Seal 55 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 55 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 55 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 55 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 55 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 50 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
